GUIDE PIN .100"SHD HD .100"VER - 64992-S32-5 - Connectors
| Digi-Key Part Number | 64992-S32-5-ND |
1215 |
4.25948 |
Extended Price
5175.27 |
| Manufacturer Part Number | 64992-S32-5 | |||
| Description | GUIDE PIN .100"SHD HD .100"VER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 64992-S32-5 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BergCon® |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 64 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
64992 S32 5 64992S325 |
64992-S32-5 Specification Sheet
GUIDE PIN .100"SHD HD .100"VER - 64992-S32-5 (64992-S32-5-ND) - Connectors
Related parts Connectors:GUIDE PIN .100"SHD HD .100"VER - 64992-S32-5
Order 'guide pin .100"shd hd .100"ver - 64992-S32-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-S32-5-ND.
GUIDE PIN .100"SHD HD .100"VER - 64992-S12-5
Order 'guide pin .100"shd hd .100"ver - 64992-S12-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-S12-5-ND.
GUIDE PIN .100"SHD HD .100" VER - 64991-S32-4
Order 'guide pin .100"shd hd .100" ver - 64991-S32-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-S32-4-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G10-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G10-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G10-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G15-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G15-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G15-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G17-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G17-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G17-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G20-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G20-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G20-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G25-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G25-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G25-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G30-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G30-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G30-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G36-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G36-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G36-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G40-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G40-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G40-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G50-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G50-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G50-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-G06-5
Order 'guide pin .100"shd hd .100" r/a - 64992-G06-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G06-5-ND.
GUIDE PIN .100"SHD HD R/A 15AU - 64992-S18-5
Order 'guide pin .100"shd hd r/a 15au - 64992-S18-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-S18-5-ND.
GUIDE PIN .100"SHD HD .100" R/A - 64992-S20-5
Order 'guide pin .100"shd hd .100" r/a - 64992-S20-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-S20-5-ND.
Send this link via E-Mail
Help With This Screen