Keywords:





BATTERY SUPER HEAVY DUTY 9 VOLT - 1222

Digi-Key Part Number N104-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number1222
DescriptionBATTERY SUPER HEAVY DUTY 9 VOLT
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1222
VendorEnergizer Battery Company
CategoryBatteries
Battery Cell Size9V
Voltage - Rated 9V
Capacity400mAh
Shipping Info-
RechargeabilityNo
Termination Style9 Volt Snap Fasteners
Size / Dimension1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 1222
1222
N104 ND
N104ND
N104

1222 Specification Sheet

Image of BATTERY SUPER HEAVY DUTY 9 VOLT - 1222

BATTERY SUPER HEAVY DUTY 9 VOLT - 1222 (N104-ND)

Related parts :
BATTERY SUPER HEAVY DUTY 9 VOLT - 1222
 Order 'battery super heavy duty 9 volt - 1222' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N104-ND.
BATTERY IND ALKALINE 9 VOLT - EN22
 Order 'battery ind alkaline 9 volt - EN22' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N145-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - 1215
 Order 'battery super heavy duty aa size - 1215' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N103-ND.
BATTERY SUPER HEAVY DUTY D SIZE - 1250
 Order 'battery super heavy duty d size - 1250' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N113-ND.
BATTERY SUPER HEAVY DUTY C SIZE - 1235
 Order 'battery super heavy duty c size - 1235' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N114-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
 Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
BATTERY LITHIUM 9V METAL JACKET - L522MJ
 Order 'battery lithium 9v metal jacket - L522MJ' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N601-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
 Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
 Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
 Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
 Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
 Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.
BATTERY S-HEAVY DUTY 6V LANTERN - 1209
 Order 'battery s-heavy duty 6v lantern - 1209' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N206-ND.
BATTERY S-HEAVY DUTY AAA SIZE - 1212
 Order 'battery s-heavy duty aaa size - 1212' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N265-ND.
BATTERY EXTRA HEAVY DUTY 9V - 6F22NW/1SK
 Order 'battery extra heavy duty 9v - 6F22NW/1SK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P104-ND.

Send this link via E-Mail
Help With This Screen

BATTERY SUPER HEAVY DUTY 9 VOLT - 1222
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY STRAP FIBRE T STYLE 8" W - 85-8 Next: BATTERY SUPER HEAVY DUTY AA SIZE - 1215
BATTERY SUPER HEAVY DUTY 9 VOLT - 1222