Keywords:





PCB COPPER CLAD 12 X 18" 2 SIDE - PC54 - Prototyping Products

Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC54

Digi-Key Part Number PC54-ND
Price Break
1
Unit Price
47.42000
Extended Price
47.42
Manufacturer Part NumberPC54
DescriptionPCB COPPER CLAD 12 X 18" 2 SIDE
Quantity Available 27
All prices are in USD

Purchase Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC54
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC54
Technical/Catalog InformationPC54
VendorInjectorall Electronics
CategoryPrototyping Products
Size / Dimension18" x 12" (457.4mm x 304.8mm)
Proto Board TypeUncoated Copper Clad
MaterialCopper Clad FR4, Double Sided, 2 oz.
Board Thickness0.063" (1.6mm) 1/16"
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC54
PC54


Image of PCB COPPER CLAD 12 X 18" 2 SIDE - PC54

PCB COPPER CLAD 12 X 18" 2 SIDE - PC54 (PC54-ND) - Prototyping Products

Related parts Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC54
PCB COPPER CLAD 12 X 18" 2 SIDE - PC54
 Order 'pcb copper clad 12 x 18" 2 side - PC54' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC54-ND.
PCB COPPER CLAD 12 X 18" 2 SIDE - PC67
 Order 'pcb copper clad 12 x 18" 2 side - PC67' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC67-ND.
PCB COPPER CLAD 12 X 18" 2 SIDE - PC93
 Order 'pcb copper clad 12 x 18" 2 side - PC93' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC93-ND.
PCB COPPER CLAD 12 X 18" 2 SIDE - PC43
 Order 'pcb copper clad 12 x 18" 2 side - PC43' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC43-ND.
PCB COPPER CLAD 12 X 18" 2 SIDE - PC47
 Order 'pcb copper clad 12 x 18" 2 side - PC47' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC47-ND.
PCB COPPER CLAD 12 X 18" 2 SIDE - PC63
 Order 'pcb copper clad 12 x 18" 2 side - PC63' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC63-ND.
PCB COPPER CLAD 12 X 18" 1 SIDE - PC58
 Order 'pcb copper clad 12 x 18" 1 side - PC58' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC58-ND.
PCB COPPER CLAD 12 X 18" 1 SIDE - PC8
 Order 'pcb copper clad 12 x 18" 1 side - PC8' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC8-ND.
PCB COPPER CLAD 12 X 18" 1 SIDE - PC97
 Order 'pcb copper clad 12 x 18" 1 side - PC97' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC97-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC51
 Order 'pcb copper clad 3 x 4.5" 2 side - PC51' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC51-ND.
PCB COPPER CLAD 4.5 X 7" 2 SIDE - PC52-C
 Order 'pcb copper clad 4.5 x 7" 2 side - PC52-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-C-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC52
 Order 'pcb copper clad 4 x 6" 2 side - PC52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-ND.
PCB COPPER CLAD 6 X 6" 2 SIDE - PC52-S
 Order 'pcb copper clad 6 x 6" 2 side - PC52-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-S-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC53
 Order 'pcb copper clad 6 x 9" 2 side - PC53' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC64
 Order 'pcb copper clad 3 x 4.5" 2 side - PC64' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC64-ND.

Options for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC54
Send this link via E-Mail
Help With This Screen

PCB COPPER CLAD 12 X 18" 2 SIDE - PC54
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PCB COPPER CLAD 12 X 18" 2 SIDE - PC47 Next: PCB COPPER CLAD 12 X 18" 2 SIDE - PC63
PCB COPPER CLAD 12 X 18" 2 SIDE - PC54