PCB COPPER CLAD POS 12X12"2 SIDE - PC53P-T
| Digi-Key Part Number | PC53P-T-ND |
1 |
60.89000 |
Extended Price
60.89 |
| Manufacturer Part Number | PC53P-T | |||
| Description | PCB COPPER CLAD POS 12X12"2 SIDE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC53P-T |
| Vendor | Injectorall Electronics |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Copper Clad, Plain |
| Structure | Positive Coated, Double Sided |
| Length | 12.000 in [Nom] |
| Width | 12.000 in [Nom] |
| Material | FR4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC53P T PC53PT |
PCB COPPER CLAD POS 12X12"2 SIDE - PC53P-T (PC53P-T-ND)
Related parts:PCB COPPER CLAD POS 12X12"2 SIDE - PC53P-T
Order 'pcb copper clad pos 12x12"2 side - PC53P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC42P-T
Order 'pcb copper clad pos 12x12"2 side - PC42P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC42P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC46P-T
Order 'pcb copper clad pos 12x12"2 side - PC46P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC46P-T-ND.
PCB COPPER CLAD POS 6X9" 2 SIDE - PC53P
Order 'pcb copper clad pos 6x9" 2 side - PC53P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53P-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC62P-T
Order 'pcb copper clad pos 12x12"2 side - PC62P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC62P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC66P-T
Order 'pcb copper clad pos 12x12"2 side - PC66P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC66P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC76P-T
Order 'pcb copper clad pos 12x12"2 side - PC76P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC76P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC81P-T
Order 'pcb copper clad pos 12x12"2 side - PC81P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC81P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC92P-T
Order 'pcb copper clad pos 12x12"2 side - PC92P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC92P-T-ND.
PCB COPPER CLAD POS 12X12"1 SIDE - PC11P-T
Order 'pcb copper clad pos 12x12"1 side - PC11P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC11P-T-ND.
PCB COPPER CLAD POS 12X12"1 SIDE - PC19P-T
Order 'pcb copper clad pos 12x12"1 side - PC19P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC19P-T-ND.
PCB COPPER CLAD POS 3X4.5"2 SIDE - PC40P
Order 'pcb copper clad pos 3x4.5"2 side - PC40P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC40P-ND.
PCB COPPER CLAD POS 4.5X7"2 SIDE - PC41P-C
Order 'pcb copper clad pos 4.5x7"2 side - PC41P-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41P-C-ND.
PCB COPPER CLAD POS 18X18"2 SIDE - PC43P-E
Order 'pcb copper clad pos 18x18"2 side - PC43P-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC43P-E-ND.
PCB COPPER CLAD POS 12X18"2 SIDE - PC43P
Order 'pcb copper clad pos 12x18"2 side - PC43P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC43P-ND.
Send this link via E-Mail
Help With This Screen