CONN HEADER 34POS R/A 2MM GOLD - 10072353-G01-17ULF - Connectors
| Digi-Key Part Number | 609-2925-ND |
1 25 100 500 1000 |
4.02000 2.49320 2.25790 2.00854 1.93928 |
Extended Price
4.02 62.33 225.79 1004.27 1939.28 |
| Manufacturer Part Number | 10072353-G01-17ULF | |||
| Description | CONN HEADER 34POS R/A 2MM GOLD | |||
| Quantity Available | 306 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10072353-G01-17ULF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10072353 G01 17ULF 10072353G0117ULF 609 2925 ND 6092925ND 609-2925 |
10072353-G01-17ULF Specification Sheet
CONN HEADER 34POS R/A 2MM GOLD - 10072353-G01-17ULF (609-2925-ND) - Connectors
Related parts Connectors :CONN HEADER 34POS R/A 2MM GOLD - 10072353-G01-17ULF
Order 'conn header 34pos r/a 2mm gold - 10072353-G01-17ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2925-ND.
CONN HEADER 4POS R/A 2MM GOLD - 10072353-G01-02LF
Order 'conn header 4pos r/a 2mm gold - 10072353-G01-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2910-ND.
CONN HEADER 6POS R/A 2MM GOLD - 10072353-G01-03LF
Order 'conn header 6pos r/a 2mm gold - 10072353-G01-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2911-ND.
CONN HEADER 8POS R/A 2MM GOLD - 10072353-G01-04ULF
Order 'conn header 8pos r/a 2mm gold - 10072353-G01-04ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2912-ND.
CONN HEADER 10POS R/A 2MM GOLD - 10072353-G01-05ULF
Order 'conn header 10pos r/a 2mm gold - 10072353-G01-05ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2913-ND.
CONN HEADER 12POS R/A 2MM GOLD - 10072353-G01-06ULF
Order 'conn header 12pos r/a 2mm gold - 10072353-G01-06ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2914-ND.
CONN HEADER 14POS R/A 2MM GOLD - 10072353-G01-07ULF
Order 'conn header 14pos r/a 2mm gold - 10072353-G01-07ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2915-ND.
CONN HEADER 16POS R/A 2MM GOLD - 10072353-G01-08ULF
Order 'conn header 16pos r/a 2mm gold - 10072353-G01-08ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2916-ND.
CONN HEADER 18POS R/A 2MM GOLD - 10072353-G01-09ULF
Order 'conn header 18pos r/a 2mm gold - 10072353-G01-09ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2917-ND.
CONN HEADER 20POS R/A 2MM GOLD - 10072353-G01-10ULF
Order 'conn header 20pos r/a 2mm gold - 10072353-G01-10ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2918-ND.
CONN HEADER 22POS R/A 2MM GOLD - 10072353-G01-11ULF
Order 'conn header 22pos r/a 2mm gold - 10072353-G01-11ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2919-ND.
CONN HEADER 24POS R/A 2MM GOLD - 10072353-G01-12ULF
Order 'conn header 24pos r/a 2mm gold - 10072353-G01-12ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2920-ND.
CONN HEADER 26POS R/A 2MM GOLD - 10072353-G01-13ULF
Order 'conn header 26pos r/a 2mm gold - 10072353-G01-13ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2921-ND.
CONN HEADER 28POS R/A 2MM GOLD - 10072353-G01-14ULF
Order 'conn header 28pos r/a 2mm gold - 10072353-G01-14ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2922-ND.
CONN HEADER 30POS R/A 2MM GOLD - 10072353-G01-15ULF
Order 'conn header 30pos r/a 2mm gold - 10072353-G01-15ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2923-ND.
Send this link via E-Mail
Help With This Screen