CAP TANT 470UF 10V 10% SMD - 597D477X9010E2T - Capacitors
| Digi-Key Part Number | 597D477X9010E2T-ND |
500 1000 2500 5000 10000 |
2.55200 2.38100 2.21100 2.12600 2.08400 |
Extended Price
1276.00 2381.00 5527.50 10630.00 20840.00 |
| Manufacturer Part Number | 597D477X9010E2T | |||
| Description | CAP TANT 470UF 10V 10% SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 597D477X9010E2T |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 7343-40 |
| Capacitance | 470.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
597D477X9010E2T 597D477X9010E2T |
597D477X9010E2T Specification Sheet
CAP TANT 470UF 10V 10% SMD - 597D477X9010E2T (597D477X9010E2T-ND) - Capacitors
Related parts Capacitors:CAP TANT 470UF 10V 10% SMD - 597D477X9010E2T
Order 'cap tant 470uf 10v 10% smd - 597D477X9010E2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 597D477X9010E2T-ND.
CAP TANT 470UF 10V 10% SMD - 594D477X9010R2T
Order 'cap tant 470uf 10v 10% smd - 594D477X9010R2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 594D477X9010R2T-ND.
CAP TANT 470UF 10V 10% SMD - 595D477X9010R2T
Order 'cap tant 470uf 10v 10% smd - 595D477X9010R2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D477X9010R2T-ND.
CAP TANT 10UF 10V 10% SMD - 595D106X9010A2T
Order 'cap tant 10uf 10v 10% smd - 595D106X9010A2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D106X9010A2T-ND.
CAP TANT 1.0UF 10V 10% SMD - 293D105X9010A2TE3
Order 'cap tant 1.0uf 10v 10% smd - 293D105X9010A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D105X9010A2TE3-ND.
CAP TANT 100UF 10V 10% SMD - 293D107X9010E2TE3
Order 'cap tant 100uf 10v 10% smd - 293D107X9010E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D107X9010E2TE3-ND.
CAP TANT 120UF 10V 10% SMD - 293D127X9010E2TE3
Order 'cap tant 120uf 10v 10% smd - 293D127X9010E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D127X9010E2TE3-ND.
CAP TANT 1.5UF 10V 10% SMD - 293D155X9010A2TE3
Order 'cap tant 1.5uf 10v 10% smd - 293D155X9010A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D155X9010A2TE3-ND.
CAP TANT 15UF 10V 10% SMD - 293D156X9010A2TE3
Order 'cap tant 15uf 10v 10% smd - 293D156X9010A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D156X9010A2TE3-ND.
CAP TANT 15UF 10V 10% SMD - 293D156X9010B2TE3
Order 'cap tant 15uf 10v 10% smd - 293D156X9010B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D156X9010B2TE3-ND.
CAP TANT 15UF 10V 10% SMD - 293D156X9010C2TE3
Order 'cap tant 15uf 10v 10% smd - 293D156X9010C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D156X9010C2TE3-ND.
CAP TANT 150UF 10V 10% SMD - 293D157X9010D2TE3
Order 'cap tant 150uf 10v 10% smd - 293D157X9010D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D157X9010D2TE3-ND.
CAP TANT 150UF 10V 10% SMD - 293D157X9010E2TE3
Order 'cap tant 150uf 10v 10% smd - 293D157X9010E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D157X9010E2TE3-ND.
CAP TANT 2.2UF 10V 10% SMD - 293D225X9010B2TE3
Order 'cap tant 2.2uf 10v 10% smd - 293D225X9010B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D225X9010B2TE3-ND.
CAP TANT 22UF 10V 10% SMD - 293D226X9010A2TE3
Order 'cap tant 22uf 10v 10% smd - 293D226X9010A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D226X9010A2TE3-ND.
Send this link via E-Mail
Help With This Screen