Keywords:





CAP TANT 470UF 4V 20% SMD - 597D477X0004V2T - Capacitors

470µF Tantalum Capacitor Vishay/Sprague 7344-20 (EIA) 4V 597D477X0004V2T

Digi-Key Part Number 597D477X0004V2T-ND
Price Break
1000
Unit Price
1.09000
Extended Price
1090.00
Manufacturer Part Number597D477X0004V2T
DescriptionCAP TANT 470UF 4V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 470µF Tantalum Capacitor Vishay/Sprague 7344-20 (EIA) 4V 597D477X0004V2T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 470µF Tantalum Capacitor Vishay/Sprague 7344-20 (EIA) 4V 597D477X0004V2T
Technical/Catalog Information597D477X0004V2T
VendorVishay/Sprague
CategoryCapacitors
Capacitance470µF
Voltage - Rated 4V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)30.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case7344-20 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 597D477X0004V2T
597D477X0004V2T

597D477X0004V2T Specification Sheet

Image of CAP TANT 470UF 4V 20% SMD - 597D477X0004V2T

CAP TANT 470UF 4V 20% SMD - 597D477X0004V2T (597D477X0004V2T-ND) - Capacitors

Related parts 470µF Tantalum Capacitor Vishay/Sprague 7344-20 (EIA) 4V 597D477X0004V2T
CAP TANT 470UF 4V 20% SMD - 597D477X0004V2T
 Order 'cap tant 470uf 4v 20% smd - 597D477X0004V2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 597D477X0004V2T-ND.
CAP TANT 470UF 4V 20% SMD - 592D477X0004D2T20H
 Order 'cap tant 470uf 4v 20% smd - 592D477X0004D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X0004D2T20H-ND.
CAP TANT 470UF 4V 20% SMD - 592D477X0004R2T20H
 Order 'cap tant 470uf 4v 20% smd - 592D477X0004R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X0004R2T20H-ND.
CAP TANT 470UF 4V 20% SMD - 293D477X0004D2TE3
 Order 'cap tant 470uf 4v 20% smd - 293D477X0004D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D477X0004D2TE3-ND.
CAP TANT 470UF 4V 20% SMD - 293D477X0004E2TE3
 Order 'cap tant 470uf 4v 20% smd - 293D477X0004E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D477X0004E2TE3-ND.
CAP TANT 470UF 4V 20% SMD - 592D477X0004C2T20H
 Order 'cap tant 470uf 4v 20% smd - 592D477X0004C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X0004C2T20H-ND.
CAP TANT 470UF 4V 20% SMD - 592D477X0004D2T14H
 Order 'cap tant 470uf 4v 20% smd - 592D477X0004D2T14H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X0004D2T14H-ND.
CAP TANT 470UF 4V 20% SMD - 593D477X0004E2TE3
 Order 'cap tant 470uf 4v 20% smd - 593D477X0004E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D477X0004E2TE3-ND.
CAP TANT 470UF 4V 20% SMD - 594D477X0004C2T
 Order 'cap tant 470uf 4v 20% smd - 594D477X0004C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X0004C2T-ND.
CAP TANT 470UF 4V 20% SMD - 594D477X0004R2T
 Order 'cap tant 470uf 4v 20% smd - 594D477X0004R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X0004R2T-ND.
CAP TANT 470UF 4V 20% SMD - 595D477X0004C2T
 Order 'cap tant 470uf 4v 20% smd - 595D477X0004C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X0004C2T-ND.
CAP TANT 470UF 4V 20% SMD - 595D477X0004R2T
 Order 'cap tant 470uf 4v 20% smd - 595D477X0004R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X0004R2T-ND.
CAP TANT 470UF 4V 20% SMD - TR3D477M004C0035
 Order 'cap tant 470uf 4v 20% smd - TR3D477M004C0035' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3D477M004C0035-ND.
CAP TANT 470UF 4V 20% SMD - TR3D477M004C0045
 Order 'cap tant 470uf 4v 20% smd - TR3D477M004C0045' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3D477M004C0045-ND.
CAP TANT 470UF 4V 20% SMD - TR3D477M004C0060
 Order 'cap tant 470uf 4v 20% smd - TR3D477M004C0060' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3D477M004C0060-ND.

Options for 470µF Tantalum Capacitor Vishay/Sprague 7344-20 (EIA) 4V 597D477X0004V2T
Send this link via E-Mail
Help With This Screen

CAP TANT 470UF 4V 20% SMD - 597D477X0004V2T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 470UF 4V 20% SMD - 595D477X0004R2T Next: CAP TANT 470UF 4V 20% SMD - F750G477MCC
CAP TANT 470UF 4V 20% SMD - 597D477X0004V2T