0.68µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 25V 595D684X9025A2T
CAP TANT .68UF 25V 10% SMD - 595D684X9025A2T
| Digi-Key Part Number | 595D684X9025A2T-ND |
2000 |
.44900 |
Extended Price
898.00 |
| Manufacturer Part Number | 595D684X9025A2T | |||
| Description | CAP TANT .68UF 25V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 595D684X9025A2T |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Conformal Coated |
| Package / Case | 2918-12 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
595D684X9025A2T 595D684X9025A2T |
595D684X9025A2T Specification Sheet
CAP TANT .68UF 25V 10% SMD - 595D684X9025A2T (595D684X9025A2T-ND)
Related parts 0.68µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 25V 595D684X9025A2T0.68µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 25V 595D684X9025A2T
Order 'cap tant .68uf 25v 10% smd - 595D684X9025A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D684X9025A2T-ND.
0.68µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 25V 293D684X9025A2TE3
Order 'cap tant .68uf 25v 10% smd - 293D684X9025A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D684X9025A2TE3-ND.
0.68µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 25V 293D684X9025B2TE3
Order 'cap tant .68uf 25v 10% smd - 293D684X9025B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D684X9025B2TE3-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 25V 293D685X9025B2TE3
Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9025B2TE3-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 25V 293D685X9025C2TE3
Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9025C2TE3-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 25V 293D685X9025D2TE3
Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9025D2TE3-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 6032-15 (EIA) 25V 592D685X9025C2T15H
Order 'cap tant 6.8uf 25v 10% smd - 592D685X9025C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D685X9025C2T15H-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 25V 592D685X9025D2T15H
Order 'cap tant 6.8uf 25v 10% smd - 592D685X9025D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D685X9025D2T15H-ND.
68µF Tantalum Capacitor Vishay/Sprague 6260-20 (EIA) 25V 592D686X9025R2T20H
Order 'cap tant 68uf 25v 10% smd - 592D686X9025R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X9025R2T20H-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 25V 593D685X9025C2TE3
Order 'cap tant 6.8uf 25v 10% smd - 593D685X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D685X9025C2TE3-ND.
68µF Tantalum Capacitor Vishay/Sprague 6443-28 (EIA) 25V 594D686X9025D2T
Order 'cap tant 68uf 25v 10% smd - 594D686X9025D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D686X9025D2T-ND.
68µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 25V 594D686X9025R2T
Order 'cap tant 68uf 25v 10% smd - 594D686X9025R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D686X9025R2T-ND.
68µF Tantalum Capacitor Vishay/Sprague 7543-28 25V 595D686X9025D2T
Order 'cap tant 68uf 25v 10% smd - 595D686X9025D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D686X9025D2T-ND.
68µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 25V 595D686X9025R2T
Order 'cap tant 68uf 25v 10% smd - 595D686X9025R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D686X9025R2T-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 25V 893D685X9025C2TE3
Order 'cap tant 6.8uf 25v 10% smd - 893D685X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 893D685X9025C2TE3-ND.
Options for 0.68µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 25V 595D684X9025A2T
Send this link via E-Mail
Help With This Screen
