CAP TANT 100UF 4V 10% SMD - 595D107X9004A2T
100µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 4V 595D107X9004A2T
| Digi-Key Part Number | 595D107X9004A2T-ND |
2000 |
1.11900 |
Extended Price
2238.00 |
| Manufacturer Part Number | 595D107X9004A2T | |||
| Description | CAP TANT 100UF 4V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 595D107X9004A2T |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 600.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Conformal Coated |
| Package / Case | 2918-12 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
595D107X9004A2T 595D107X9004A2T |
595D107X9004A2T Specification Sheet
CAP TANT 100UF 4V 10% SMD - 595D107X9004A2T (595D107X9004A2T-ND)
Related parts 100µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 4V 595D107X9004A2TCAP TANT 100UF 4V 10% SMD - 595D107X9004A2T
Order 'cap tant 100uf 4v 10% smd - 595D107X9004A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D107X9004A2T-ND.
CAP TANT 100UF 4V 10% SMD - 293D107X9004B2TE3
Order 'cap tant 100uf 4v 10% smd - 293D107X9004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X9004B2TE3-ND.
CAP TANT 100UF 4V 10% SMD - 293D107X9004C2TE3
Order 'cap tant 100uf 4v 10% smd - 293D107X9004C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X9004C2TE3-ND.
CAP TANT 100UF 4V 10% SMD - 293D107X9004D2TE3
Order 'cap tant 100uf 4v 10% smd - 293D107X9004D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X9004D2TE3-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004A2T12H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004A2T12H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004A2T12H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004B2T20H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004B2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004B2T20H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004C2T15H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004C2T15H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004D2T15H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004D2T15H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004R2T15H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004R2T15H-ND.
CAP TANT 100UF 4V 10% SMD - 593D107X9004B2TE3
Order 'cap tant 100uf 4v 10% smd - 593D107X9004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D107X9004B2TE3-ND.
CAP TANT 100UF 4V 10% SMD - 595D107X9004B2T
Order 'cap tant 100uf 4v 10% smd - 595D107X9004B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D107X9004B2T-ND.
CAP TANT 100UF 4V 10% SMD - TR3B107K004C0450
Order 'cap tant 100uf 4v 10% smd - TR3B107K004C0450' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3B107K004C0450-ND.
CAP TANT 100UF 4V 10% SMD - TR3C107K004C0225
Order 'cap tant 100uf 4v 10% smd - TR3C107K004C0225' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3C107K004C0225-ND.
CAP TANT 100UF 4V 10% SMD - TR3A107K004C1000
Order 'cap tant 100uf 4v 10% smd - TR3A107K004C1000' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1451-2-ND.
CAP TANT 100UF 4V 10% SMD - TR3A107K004C1000
Order 'cap tant 100uf 4v 10% smd - TR3A107K004C1000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1451-1-ND.
Options for 100µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 4V 595D107X9004A2T
Send this link via E-Mail
Help With This Screen
