CAP TANT 100UF 6.3V 20% SMD - 595D107X06R3B2T - Capacitors
| Digi-Key Part Number | 595D107X06R3B2T-ND |
2000 |
.61100 |
Extended Price
1222.00 |
| Manufacturer Part Number | 595D107X06R3B2T | |||
| Description | CAP TANT 100UF 6.3V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 595D107X06R3B2T |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 550.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Conformal Coated |
| Package / Case | 4028-19 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
595D107X06R3B2T 595D107X06R3B2T |
595D107X06R3B2T Specification Sheet
CAP TANT 100UF 6.3V 20% SMD - 595D107X06R3B2T (595D107X06R3B2T-ND) - Capacitors
Related parts Capacitors :CAP TANT 100UF 6.3V 20% SMD - 595D107X06R3B2T
Order 'cap tant 100uf 6.3v 20% smd - 595D107X06R3B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D107X06R3B2T-ND.
CAP TANT 100UF 6.3V 20% SMD - 293D107X06R3B2TE3
Order 'cap tant 100uf 6.3v 20% smd - 293D107X06R3B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X06R3B2TE3-ND.
CAP TANT 100UF 6.3V 20% SMD - 293D107X06R3C2TE3
Order 'cap tant 100uf 6.3v 20% smd - 293D107X06R3C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X06R3C2TE3-ND.
CAP TANT 100UF 6.3V 20% SMD - 293D107X06R3D2TE3
Order 'cap tant 100uf 6.3v 20% smd - 293D107X06R3D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X06R3D2TE3-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06R3B2T15H
Order 'cap tant 100uf 6.3v 20% smd - 592D107X06R3B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06R3B2T15H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06R3B2T20H
Order 'cap tant 100uf 6.3v 20% smd - 592D107X06R3B2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06R3B2T20H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06R3C2T15H
Order 'cap tant 100uf 6.3v 20% smd - 592D107X06R3C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06R3C2T15H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06R3D2T15H
Order 'cap tant 100uf 6.3v 20% smd - 592D107X06R3D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06R3D2T15H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06R3R2T15H
Order 'cap tant 100uf 6.3v 20% smd - 592D107X06R3R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06R3R2T15H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06W3B2T20H
Order 'cap tant 100uf 6.3v 20% smd - 592D107X06W3B2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06W3B2T20H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06W3C2T15H
Order 'cap tant 100uf 6.3v 20% smd - 592D107X06W3C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06W3C2T15H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06W3R2T15H
Order 'cap tant 100uf 6.3v 20% smd - 592D107X06W3R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06W3R2T15H-ND.
CAP TANT 100UF 6.3V 20% SMD - 593D107X06R3B2TE3
Order 'cap tant 100uf 6.3v 20% smd - 593D107X06R3B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D107X06R3B2TE3-ND.
CAP TANT 100UF 6.3V 20% SMD - 593D107X06R3C2TE3
Order 'cap tant 100uf 6.3v 20% smd - 593D107X06R3C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D107X06R3C2TE3-ND.
CAP TANT 100UF 6.3V 20% SMD - 593D107X06R3D2TE3
Order 'cap tant 100uf 6.3v 20% smd - 593D107X06R3D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D107X06R3D2TE3-ND.
Send this link via E-Mail
Help With This Screen
