CAP TANT 1.0UF 20V 10% SMD - 595D105X9020T2T
| Digi-Key Part Number | 595D105X9020T2T-ND |
2500 |
.66300 |
Extended Price
1657.50 |
| Manufacturer Part Number | 595D105X9020T2T | |||
| Description | CAP TANT 1.0UF 20V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 595D105X9020T2T |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 20.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
595D105X9020T2T 595D105X9020T2T |
595D105X9020T2T Specification Sheet
CAP TANT 1.0UF 20V 10% SMD - 595D105X9020T2T (595D105X9020T2T-ND)
Related parts:CAP TANT 1.0UF 20V 10% SMD - 595D105X9020T2T
Order 'cap tant 1.0uf 20v 10% smd - 595D105X9020T2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D105X9020T2T-ND.
CAP TANTW/FUSE 10UF 20V 10% SMD - 893D106X9020C2TE3
Order 'cap tantw/fuse 10uf 20v 10% smd - 893D106X9020C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1278-2-ND.
CAP TANTW/FUSE 22UF 20V 10% SMD - 893D226X9020D2TE3
Order 'cap tantw/fuse 22uf 20v 10% smd - 893D226X9020D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1287-2-ND.
CAP TANTW/FUSE 68UF 20V 10% SMD - 893D686X9020E2TE3
Order 'cap tantw/fuse 68uf 20v 10% smd - 893D686X9020E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1298-2-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
Order 'cap tant lowesr 10uf 20v 10% smd - TPSB106K020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1756-1-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
Order 'cap tant lowesr 10uf 20v 10% smd - TPSB106K020R1000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1756-2-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1766-1-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1766-2-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1766-6-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1785-1-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1785-2-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1785-6-ND.
CAP TANT LOWESR 68UF 20V 10% SMD - TPSD686K020R0300
Order 'cap tant lowesr 68uf 20v 10% smd - TPSD686K020R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1792-1-ND.
CAP TANT LOWESR 68UF 20V 10% SMD - TPSD686K020R0300
Order 'cap tant lowesr 68uf 20v 10% smd - TPSD686K020R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1792-2-ND.
CAP TANT LOWESR 68UF 20V 10% SMD - TPSD686K020R0300
Order 'cap tant lowesr 68uf 20v 10% smd - TPSD686K020R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1792-6-ND.
Send this link via E-Mail
Help With This Screen