CAP TANT 1.0UF 25V 20% SMD - 595D105X0025A2T
| Digi-Key Part Number | 595D105X0025A2T-ND |
2000 |
.41900 |
Extended Price
838.00 |
| Manufacturer Part Number | 595D105X0025A2T | |||
| Description | CAP TANT 1.0UF 25V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 595D105X0025A2T |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 25.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
595D105X0025A2T 595D105X0025A2T |
595D105X0025A2T Specification Sheet
CAP TANT 1.0UF 25V 20% SMD - 595D105X0025A2T (595D105X0025A2T-ND)
Related parts:CAP TANT 1.0UF 25V 20% SMD - 595D105X0025A2T
Order 'cap tant 1.0uf 25v 20% smd - 595D105X0025A2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D105X0025A2T-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-1-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3062-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3062-2-ND.
CAP TANT LOESR 68UF 25V 20% SMD - TPME686M025R0045
Order 'cap tant loesr 68uf 25v 20% smd - TPME686M025R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3640-1-ND.
CAP TANT LOESR 68UF 25V 20% SMD - TPME686M025R0045
Order 'cap tant loesr 68uf 25v 20% smd - TPME686M025R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3640-2-ND.
CAP TANT LOWESR 22UF 25V 20% SMD - TPSD226M025R0200
Order 'cap tant lowesr 22uf 25v 20% smd - TPSD226M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4106-1-ND.
Send this link via E-Mail
Help With This Screen