Keywords:





CAP TANT 470UF 10V 20% SMD - 594D477X0010R2T - Capacitors

470µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 10V 594D477X0010R2T

Digi-Key Part Number 594D477X0010R2T-ND
Price Break
600
Unit Price
3.33300
Extended Price
1999.80
Manufacturer Part Number594D477X0010R2T
DescriptionCAP TANT 470UF 10V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 470µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 10V 594D477X0010R2T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 470µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 10V 594D477X0010R2T
Technical/Catalog Information594D477X0010R2T
VendorVishay/Sprague
CategoryCapacitors
Capacitance470µF
Voltage - Rated 10V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)45.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case7260-35 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 594D477X0010R2T
594D477X0010R2T

594D477X0010R2T Specification Sheet

Image of CAP TANT 470UF 10V 20% SMD - 594D477X0010R2T

CAP TANT 470UF 10V 20% SMD - 594D477X0010R2T (594D477X0010R2T-ND) - Capacitors

Related parts 470µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 10V 594D477X0010R2T
CAP TANT 470UF 10V 20% SMD - 594D477X0010R2T
 Order 'cap tant 470uf 10v 20% smd - 594D477X0010R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X0010R2T-ND.
CAP TANT 470UF 10V 20% SMD - 595D477X0010R2T
 Order 'cap tant 470uf 10v 20% smd - 595D477X0010R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X0010R2T-ND.
CAP TANT 470UF 10V 20% SMD - 597D477X0010E2T
 Order 'cap tant 470uf 10v 20% smd - 597D477X0010E2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 597D477X0010E2T-ND.
CAP TANT 470UF 10V 20% SMD - TR3E477M010C0200
 Order 'cap tant 470uf 10v 20% smd - TR3E477M010C0200' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1479-2-ND.
CAP TANT 470UF 10V 20% SMD - TR3E477M010C0150
 Order 'cap tant 470uf 10v 20% smd - TR3E477M010C0150' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1480-2-ND.
CAP TANT 470UF 10V 20% SMD - TR3E477M010C0100
 Order 'cap tant 470uf 10v 20% smd - TR3E477M010C0100' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1481-2-ND.
CAP TANT 470UF 10V 20% SMD - TR3E477M010C0200
 Order 'cap tant 470uf 10v 20% smd - TR3E477M010C0200' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1479-1-ND.
CAP TANT 470UF 10V 20% SMD - TR3E477M010C0150
 Order 'cap tant 470uf 10v 20% smd - TR3E477M010C0150' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1480-1-ND.
CAP TANT 470UF 10V 20% SMD - TR3E477M010C0100
 Order 'cap tant 470uf 10v 20% smd - TR3E477M010C0100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1481-1-ND.
CAP TANT 470UF 10V 20% SMD - TR3E477M010C0200
 Order 'cap tant 470uf 10v 20% smd - TR3E477M010C0200' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1479-6-ND.
CAP TANT 470UF 10V 20% SMD - TR3E477M010C0150
 Order 'cap tant 470uf 10v 20% smd - TR3E477M010C0150' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1480-6-ND.
CAP TANT 470UF 10V 20% SMD - TR3E477M010C0100
 Order 'cap tant 470uf 10v 20% smd - TR3E477M010C0100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1481-6-ND.
CAP TANT 150UF 10V 20% SMD - 592D157X0010D2T20H
 Order 'cap tant 150uf 10v 20% smd - 592D157X0010D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D157X0010D2T20H-ND.
CAP TANT 220UF 10V 20% SMD - 592D227X0010D2T20H
 Order 'cap tant 220uf 10v 20% smd - 592D227X0010D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D227X0010D2T20H-ND.
CAP TANT 220UF 10V 20% SMD - 592D227X0010R2T20H
 Order 'cap tant 220uf 10v 20% smd - 592D227X0010R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D227X0010R2T20H-ND.

Options for 470µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 10V 594D477X0010R2T
Send this link via E-Mail
Help With This Screen

CAP TANT 470UF 10V 20% SMD - 594D477X0010R2T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 470UF 10V 10% SMD - T97E477K010LSA Next: CAP TANT 470UF 10V 20% SMD - 595D477X0010R2T
CAP TANT 470UF 10V 20% SMD - 594D477X0010R2T