Keywords:





22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 6.3V 594D226X06R3B2T

CAP TANT 22UF 6.3V 20% SMD - 594D226X06R3B2T

Digi-Key Part Number 594D226X06R3B2T-ND
Price Break
2000
Unit Price
.64400
Extended Price
1288.00
Manufacturer Part Number594D226X06R3B2T
DescriptionCAP TANT 22UF 6.3V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 6.3V 594D226X06R3B2T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 6.3V 594D226X06R3B2T
Technical/Catalog Information594D226X06R3B2T
VendorVishay/Sprague
CategoryCapacitors
Capacitance22µF
Voltage - Rated 6.3V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)380.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 594D226X06R3B2T
594D226X06R3B2T

594D226X06R3B2T Specification Sheet

Image of CAP TANT 22UF 6.3V 20% SMD - 594D226X06R3B2T

CAP TANT 22UF 6.3V 20% SMD - 594D226X06R3B2T (594D226X06R3B2T-ND)

Related parts 22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 6.3V 594D226X06R3B2T
22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 6.3V 594D226X06R3B2T
 Order 'cap tant 22uf 6.3v 20% smd - 594D226X06R3B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D226X06R3B2T-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 6.3V 293D225X06R3A2TE3
 Order 'cap tant 2.2uf 6.3v 20% smd - 293D225X06R3A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X06R3A2TE3-ND.
22µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 6.3V 293D226X06R3A2TE3
 Order 'cap tant 22uf 6.3v 20% smd - 293D226X06R3A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D226X06R3A2TE3-ND.
22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 6.3V 293D226X06R3B2TE3
 Order 'cap tant 22uf 6.3v 20% smd - 293D226X06R3B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D226X06R3B2TE3-ND.
22µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 6.3V 293D226X06R3C2TE3
 Order 'cap tant 22uf 6.3v 20% smd - 293D226X06R3C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D226X06R3C2TE3-ND.
22µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 6.3V 592D226X06R3A2T10H
 Order 'cap tant 22uf 6.3v 20% smd - 592D226X06R3A2T10H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D226X06R3A2T10H-ND.
22µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 6.3V 592D226X06R3A2T13H
 Order 'cap tant 22uf 6.3v 20% smd - 592D226X06R3A2T13H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D226X06R3A2T13H-ND.
22µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 6.3V 593D226X06R3A2TE3
 Order 'cap tant 22uf 6.3v 20% smd - 593D226X06R3A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D226X06R3A2TE3-ND.
22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 6.3V 593D226X06R3B2TE3
 Order 'cap tant 22uf 6.3v 20% smd - 593D226X06R3B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D226X06R3B2TE3-ND.
22µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 6.3V 595D226X06R3A2T
 Order 'cap tant 22uf 6.3v 20% smd - 595D226X06R3A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X06R3A2T-ND.
22µF Tantalum Capacitor Vishay/Sprague 4028-19 6.3V 595D226X06R3B2T
 Order 'cap tant 22uf 6.3v 20% smd - 595D226X06R3B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X06R3B2T-ND.
22µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 6.3V 893D226X06R3C2TE3
 Order 'cap tant 22uf 6.3v 20% smd - 893D226X06R3C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 893D226X06R3C2TE3-ND.
22µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 6.3V TR3A226M6R3C1000
 Order 'cap tant 22uf 6.3v 20% smd - TR3A226M6R3C1000' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3A226M6R3C1000-ND.
22µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 6.3V TR3A226M6R3C2000
 Order 'cap tant 22uf 6.3v 20% smd - TR3A226M6R3C2000' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3A226M6R3C2000-ND.
22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 6.3V TR3B226M6R3C0600
 Order 'cap tant 22uf 6.3v 20% smd - TR3B226M6R3C0600' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3B226M6R3C0600-ND.

Options for 22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 6.3V 594D226X06R3B2T
Send this link via E-Mail
Help With This Screen

CAP TANT 22UF 6.3V 20% SMD - 594D226X06R3B2T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 22UF 6.3V 20% SMD - 593D226X06R3B2TE3 Next: CAP TANT 22UF 6.3V 20% SMD - 595D226X06R3A2T
CAP TANT 22UF 6.3V 20% SMD - 594D226X06R3B2T