150µF Tantalum Capacitor Vishay/Sprague 6032-25 (EIA) 10V 594D157X9010C2T
CAP TANT 150UF 10V 10% SMD - 594D157X9010C2T - Capacitors
| Digi-Key Part Number | 594D157X9010C2T-ND |
500 |
1.05900 |
Extended Price
529.50 |
| Manufacturer Part Number | 594D157X9010C2T | |||
| Description | CAP TANT 150UF 10V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 594D157X9010C2T |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 90.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Conformal Coated |
| Package / Case | 6032-25 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
594D157X9010C2T 594D157X9010C2T |
594D157X9010C2T Specification Sheet
CAP TANT 150UF 10V 10% SMD - 594D157X9010C2T (594D157X9010C2T-ND) - Capacitors
Related parts 150µF Tantalum Capacitor Vishay/Sprague 6032-25 (EIA) 10V 594D157X9010C2T150µF Tantalum Capacitor Vishay/Sprague 6032-25 (EIA) 10V 594D157X9010C2T
Order 'cap tant 150uf 10v 10% smd - 594D157X9010C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D157X9010C2T-ND.
150µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 10V 293D157X9010D2TE3
Order 'cap tant 150uf 10v 10% smd - 293D157X9010D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D157X9010D2TE3-ND.
150µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 10V 293D157X9010E2TE3
Order 'cap tant 150uf 10v 10% smd - 293D157X9010E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D157X9010E2TE3-ND.
150µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 10V 592D157X9010C2T15H
Order 'cap tant 150uf 10v 10% smd - 592D157X9010C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D157X9010C2T15H-ND.
150µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 10V 592D157X9010C2T20H
Order 'cap tant 150uf 10v 10% smd - 592D157X9010C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D157X9010C2T20H-ND.
150µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 10V 592D157X9010D2T15H
Order 'cap tant 150uf 10v 10% smd - 592D157X9010D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D157X9010D2T15H-ND.
150µF Tantalum Capacitor Vishay/Sprague 6443-20 (EIA) 10V 592D157X9010D2T20H
Order 'cap tant 150uf 10v 10% smd - 592D157X9010D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D157X9010D2T20H-ND.
150µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 10V 593D157X9010D2TE3
Order 'cap tant 150uf 10v 10% smd - 593D157X9010D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D157X9010D2TE3-ND.
150µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 10V 593D157X9010E2TE3
Order 'cap tant 150uf 10v 10% smd - 593D157X9010E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D157X9010E2TE3-ND.
150µF Tantalum Capacitor Vishay/Sprague 6443-28 (EIA) 10V 594D157X9010D2T
Order 'cap tant 150uf 10v 10% smd - 594D157X9010D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D157X9010D2T-ND.
150µF Tantalum Capacitor Vishay/Sprague 7132-25 (EIA) 10V 595D157X9010C2T
Order 'cap tant 150uf 10v 10% smd - 595D157X9010C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D157X9010C2T-ND.
150µF Tantalum Capacitor Vishay/Sprague 7543-28 10V 595D157X9010D2T
Order 'cap tant 150uf 10v 10% smd - 595D157X9010D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D157X9010D2T-ND.
150µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 10V TR3D157K010C0050
Order 'cap tant 150uf 10v 10% smd - TR3D157K010C0050' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1342-2-ND.
150µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 10V TR3D157K010C0075
Order 'cap tant 150uf 10v 10% smd - TR3D157K010C0075' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1343-2-ND.
150µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 10V TR3D157K010C0100
Order 'cap tant 150uf 10v 10% smd - TR3D157K010C0100' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1344-2-ND.
Options for 150µF Tantalum Capacitor Vishay/Sprague 6032-25 (EIA) 10V 594D157X9010C2T
Send this link via E-Mail
Help With This Screen
