CAP TANT 10UF 25V 20% SMD - 594D106X0025B2T - Capacitors
| Digi-Key Part Number | 594D106X0025B2T-ND |
2000 |
.64700 |
Extended Price
1294.00 |
| Manufacturer Part Number | 594D106X0025B2T | |||
| Description | CAP TANT 10UF 25V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 594D106X0025B2T |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 3528-21 |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 25.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
594D106X0025B2T 594D106X0025B2T |
594D106X0025B2T Specification Sheet
CAP TANT 10UF 25V 20% SMD - 594D106X0025B2T (594D106X0025B2T-ND) - Capacitors
Related parts Capacitors:CAP TANT 10UF 25V 20% SMD - 594D106X0025B2T
Order 'cap tant 10uf 25v 20% smd - 594D106X0025B2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 594D106X0025B2T-ND.
CAP TANT 1.0UF 25V 20% SMD - 293D105X0025A2TE3
Order 'cap tant 1.0uf 25v 20% smd - 293D105X0025A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D105X0025A2TE3-ND.
CAP TANT 1.0UF 25V 20% SMD - 293D105X0025B2TE3
Order 'cap tant 1.0uf 25v 20% smd - 293D105X0025B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D105X0025B2TE3-ND.
CAP TANT 1.0UF 25V 20% SMD - 593D105X0025A2TE3
Order 'cap tant 1.0uf 25v 20% smd - 593D105X0025A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D105X0025A2TE3-ND.
CAP TANT 10UF 25V 20% SMD - 593D106X0025C2TE3
Order 'cap tant 10uf 25v 20% smd - 593D106X0025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D106X0025C2TE3-ND.
CAP TANT 10UF 25V 20% SMD - 593D106X0025D2TE3
Order 'cap tant 10uf 25v 20% smd - 593D106X0025D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D106X0025D2TE3-ND.
CAP TANT 1.0UF 25V 20% SMD - 595D105X0025A2T
Order 'cap tant 1.0uf 25v 20% smd - 595D105X0025A2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D105X0025A2T-ND.
CAP TANT 10UF 25V 20% SMD - 595D106X0025B2T
Order 'cap tant 10uf 25v 20% smd - 595D106X0025B2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D106X0025B2T-ND.
CAP TANT 10UF 25V 20% SMD - 595D106X0025C2T
Order 'cap tant 10uf 25v 20% smd - 595D106X0025C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D106X0025C2T-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025C2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1044-1-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025C2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1044-2-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025C2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1044-6-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025D2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1045-1-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025D2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1045-2-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025D2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1045-6-ND.
Send this link via E-Mail
Help With This Screen