CAP TANT 1.0UF 50V 10% SMD - 594D105X9050B2T
| Digi-Key Part Number | 594D105X9050B2T-ND |
2000 |
.66200 |
Extended Price
1324.00 |
| Manufacturer Part Number | 594D105X9050B2T | |||
| Description | CAP TANT 1.0UF 50V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 594D105X9050B2T |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 3528-21 |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
594D105X9050B2T 594D105X9050B2T |
594D105X9050B2T Specification Sheet
CAP TANT 1.0UF 50V 10% SMD - 594D105X9050B2T (594D105X9050B2T-ND)
Related parts:CAP TANT 1.0UF 50V 10% SMD - 594D105X9050B2T
Order 'cap tant 1.0uf 50v 10% smd - 594D105X9050B2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 594D105X9050B2T-ND.
CAP TANTW/FUSE 1.0UF 50V 10% SMD - 893D105X9050C2TE3
Order 'cap tantw/fuse 1.0uf 50v 10% smd - 893D105X9050C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1276-2-ND.
CAP TANTW/FUSE 4.7UF 50V 10% SMD - 893D475X9050D2TE3
Order 'cap tantw/fuse 4.7uf 50v 10% smd - 893D475X9050D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1293-2-ND.
CAP TANTW/FUSE 6.8UF 50V 10% SMD - 893D685X9050E2TE3
Order 'cap tantw/fuse 6.8uf 50v 10% smd - 893D685X9050E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1297-2-ND.
CAP TANT LOESR .15UF 50V 10% SMD - TPSA154K050R9000
Order 'cap tant loesr .15uf 50v 10% smd - TPSA154K050R9000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2418-1-ND.
CAP TANT LOESR .15UF 50V 10% SMD - TPSA154K050R9000
Order 'cap tant loesr .15uf 50v 10% smd - TPSA154K050R9000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2418-2-ND.
CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050R7000
Order 'cap tant loesr .22uf 50v 10% smd - TPSA224K050R7000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2419-1-ND.
CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050R7000
Order 'cap tant loesr .22uf 50v 10% smd - TPSA224K050R7000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2419-2-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050R1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050R1200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2420-1-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050R1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050R1200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2420-2-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050R1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050R1200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2420-6-ND.
CAP TANT LOESR 3.3UF 50V 10% SMD - TPSD335K050R0800
Order 'cap tant loesr 3.3uf 50v 10% smd - TPSD335K050R0800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2421-1-ND.
CAP TANT LOESR 3.3UF 50V 10% SMD - TPSD335K050R0800
Order 'cap tant loesr 3.3uf 50v 10% smd - TPSD335K050R0800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2421-2-ND.
CAP TANT LOESR 3.3UF 50V 10% SMD - TPSD335K050R0800
Order 'cap tant loesr 3.3uf 50v 10% smd - TPSD335K050R0800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2421-6-ND.
CAP TANT LOESR 4.7UF 50V 10% SMD - TPSD475K050R0500
Order 'cap tant loesr 4.7uf 50v 10% smd - TPSD475K050R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2422-1-ND.
Send this link via E-Mail
Help With This Screen