68µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 16V 593D686X9016E2TE3
CAP TANT 68UF 16V 10% SMD - 593D686X9016E2TE3 - Capacitors
| Digi-Key Part Number | 593D686X9016E2TE3-ND |
400 |
.86360 |
Extended Price
345.44 |
| Manufacturer Part Number | 593D686X9016E2TE3 | |||
| Description | CAP TANT 68UF 16V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593D686X9016E2TE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
593D686X9016E2TE3 593D686X9016E2TE3 |
CAP TANT 68UF 16V 10% SMD - 593D686X9016E2TE3 (593D686X9016E2TE3-ND) - Capacitors
Related parts 68µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 16V 593D686X9016E2TE368µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 16V 593D686X9016E2TE3
Order 'cap tant 68uf 16v 10% smd - 593D686X9016E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D686X9016E2TE3-ND.
0.68µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 16V 293D684X9016A2TE3
Order 'cap tant .68uf 16v 10% smd - 293D684X9016A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D684X9016A2TE3-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 16V 293D685X9016A2TE3
Order 'cap tant 6.8uf 16v 10% smd - 293D685X9016A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9016A2TE3-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 16V 293D685X9016C2TE3
Order 'cap tant 6.8uf 16v 10% smd - 293D685X9016C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9016C2TE3-ND.
68µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 16V 293D686X9016E2TE3
Order 'cap tant 68uf 16v 10% smd - 293D686X9016E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D686X9016E2TE3-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 16V 592D685X9016A2T15H
Order 'cap tant 6.8uf 16v 10% smd - 592D685X9016A2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D685X9016A2T15H-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 6260-12 (EIA) 16V 592D685X9016B2T15H
Order 'cap tant 6.8uf 16v 10% smd - 592D685X9016B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D685X9016B2T15H-ND.
68µF Tantalum Capacitor Vishay/Sprague 6032-15 (EIA) 16V 592D686X9016C2T15H
Order 'cap tant 68uf 16v 10% smd - 592D686X9016C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X9016C2T15H-ND.
68µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 16V 592D686X9016C2T20H
Order 'cap tant 68uf 16v 10% smd - 592D686X9016C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X9016C2T20H-ND.
68µF Tantalum Capacitor Vishay/Sprague 6443-20 (EIA) 16V 592D686X9016D2T20H
Order 'cap tant 68uf 16v 10% smd - 592D686X9016D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X9016D2T20H-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 16V 593D685X9016A2TE3
Order 'cap tant 6.8uf 16v 10% smd - 593D685X9016A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D685X9016A2TE3-ND.
68µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 16V 593D686X9016D2TE3
Order 'cap tant 68uf 16v 10% smd - 593D686X9016D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D686X9016D2TE3-ND.
68µF Tantalum Capacitor Vishay/Sprague 6443-28 (EIA) 16V 594D686X9016D2T
Order 'cap tant 68uf 16v 10% smd - 594D686X9016D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D686X9016D2T-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 16V 595D685X9016A2T
Order 'cap tant 6.8uf 16v 10% smd - 595D685X9016A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D685X9016A2T-ND.
68µF Tantalum Capacitor Vishay/Sprague 7132-25 (EIA) 16V 595D686X9016C2T
Order 'cap tant 68uf 16v 10% smd - 595D686X9016C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D686X9016C2T-ND.
Options for 68µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 16V 593D686X9016E2TE3
Send this link via E-Mail
Help With This Screen
