CAP TANT 470UF 4V 10% SMD - 593D477X9004E2TE3
470µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 4V 593D477X9004E2TE3
| Digi-Key Part Number | 593D477X9004E2TE3-ND |
400 |
.90950 |
Extended Price
363.80 |
| Manufacturer Part Number | 593D477X9004E2TE3 | |||
| Description | CAP TANT 470UF 4V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593D477X9004E2TE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
593D477X9004E2TE3 593D477X9004E2TE3 |
593D477X9004E2TE3 Specification Sheet
CAP TANT 470UF 4V 10% SMD - 593D477X9004E2TE3 (593D477X9004E2TE3-ND)
Related parts 470µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 4V 593D477X9004E2TE3CAP TANT 470UF 4V 10% SMD - 593D477X9004E2TE3
Order 'cap tant 470uf 4v 10% smd - 593D477X9004E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D477X9004E2TE3-ND.
CAP TANT 470UF 4V 10% SMD - 293D477X9004D2TE3
Order 'cap tant 470uf 4v 10% smd - 293D477X9004D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D477X9004D2TE3-ND.
CAP TANT 470UF 4V 10% SMD - 293D477X9004E2TE3
Order 'cap tant 470uf 4v 10% smd - 293D477X9004E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D477X9004E2TE3-ND.
CAP TANT 470UF 4V 10% SMD - 592D477X9004C2T20H
Order 'cap tant 470uf 4v 10% smd - 592D477X9004C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X9004C2T20H-ND.
CAP TANT 470UF 4V 10% SMD - 592D477X9004D2T14H
Order 'cap tant 470uf 4v 10% smd - 592D477X9004D2T14H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X9004D2T14H-ND.
CAP TANT 470UF 4V 10% SMD - 592D477X9004D2T20H
Order 'cap tant 470uf 4v 10% smd - 592D477X9004D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X9004D2T20H-ND.
CAP TANT 470UF 4V 10% SMD - 592D477X9004R2T20H
Order 'cap tant 470uf 4v 10% smd - 592D477X9004R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X9004R2T20H-ND.
CAP TANT 470UF 4V 10% SMD - 594D477X9004C2T
Order 'cap tant 470uf 4v 10% smd - 594D477X9004C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X9004C2T-ND.
CAP TANT 470UF 4V 10% SMD - 594D477X9004R2T
Order 'cap tant 470uf 4v 10% smd - 594D477X9004R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X9004R2T-ND.
CAP TANT 470UF 4V 10% SMD - 595D477X9004C2T
Order 'cap tant 470uf 4v 10% smd - 595D477X9004C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X9004C2T-ND.
CAP TANT 470UF 4V 10% SMD - 595D477X9004R2T
Order 'cap tant 470uf 4v 10% smd - 595D477X9004R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X9004R2T-ND.
CAP TANT 470UF 4V 10% SMD - 597D477X9004V2T
Order 'cap tant 470uf 4v 10% smd - 597D477X9004V2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1398-2-ND.
CAP TANT 470UF 4V 10% SMD - TR3D477K004C0035
Order 'cap tant 470uf 4v 10% smd - TR3D477K004C0035' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3D477K004C0035-ND.
CAP TANT 470UF 4V 10% SMD - TR3D477K004C0045
Order 'cap tant 470uf 4v 10% smd - TR3D477K004C0045' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3D477K004C0045-ND.
CAP TANT 470UF 4V 10% SMD - TR3D477K004C0060
Order 'cap tant 470uf 4v 10% smd - TR3D477K004C0060' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3D477K004C0060-ND.
Options for 470µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 4V 593D477X9004E2TE3
Send this link via E-Mail
Help With This Screen
