Keywords:





CAP TANT 2.2UF 50V 20% SMD - 593D225X0050D2TE3 - Capacitors

2.2µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 50V 593D225X0050D2TE3

Digi-Key Part Number 593D225X0050D2TE3-ND
Price Break
500
Unit Price
.56610
Extended Price
283.05
Manufacturer Part Number593D225X0050D2TE3
DescriptionCAP TANT 2.2UF 50V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 2.2µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 50V 593D225X0050D2TE3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.2µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 50V 593D225X0050D2TE3
Technical/Catalog Information593D225X0050D2TE3
VendorVishay/Sprague
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated 50V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)800.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 593D225X0050D2TE3
593D225X0050D2TE3

593D225X0050D2TE3 Specification Sheet

Image of CAP TANT 2.2UF 50V 20% SMD - 593D225X0050D2TE3

CAP TANT 2.2UF 50V 20% SMD - 593D225X0050D2TE3 (593D225X0050D2TE3-ND) - Capacitors

Related parts 2.2µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 50V 593D225X0050D2TE3
CAP TANT 2.2UF 50V 20% SMD - 593D225X0050D2TE3
 Order 'cap tant 2.2uf 50v 20% smd - 593D225X0050D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X0050D2TE3-ND.
CAP TANT .22UF 50V 20% SMD - 293D224X0050A2TE3
 Order 'cap tant .22uf 50v 20% smd - 293D224X0050A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X0050A2TE3-ND.
CAP TANT .22UF 50V 20% SMD - 293D224X0050B2TE3
 Order 'cap tant .22uf 50v 20% smd - 293D224X0050B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X0050B2TE3-ND.
CAP TANT 2.2UF 50V 20% SMD - 293D225X0050C2TE3
 Order 'cap tant 2.2uf 50v 20% smd - 293D225X0050C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X0050C2TE3-ND.
CAP TANT 2.2UF 50V 20% SMD - 293D225X0050D2TE3
 Order 'cap tant 2.2uf 50v 20% smd - 293D225X0050D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X0050D2TE3-ND.
CAP TANT 2.2UF 50V 20% SMD - 593D225X0050C2TE3
 Order 'cap tant 2.2uf 50v 20% smd - 593D225X0050C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X0050C2TE3-ND.
CAP TANT .22UF 50V 20% SMD - 595D224X0050A2T
 Order 'cap tant .22uf 50v 20% smd - 595D224X0050A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D224X0050A2T-ND.
CAP TANT .22UF 50V 20% SMD - 595D224X0050T2T
 Order 'cap tant .22uf 50v 20% smd - 595D224X0050T2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D224X0050T2T-ND.
CAP TANT 2.2UF 50V 20% SMD - 595D225X0050B2T
 Order 'cap tant 2.2uf 50v 20% smd - 595D225X0050B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D225X0050B2T-ND.
CAP TANT 2.2UF 50V 20% SMD - 595D225X0050C2T
 Order 'cap tant 2.2uf 50v 20% smd - 595D225X0050C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D225X0050C2T-ND.
CAP TANT 22UF 50V 20% SMD - 597D226X0050R2T
 Order 'cap tant 22uf 50v 20% smd - 597D226X0050R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 597D226X0050R2T-ND.
CAP TANT 22UF 50V 20% SMD - 595D226X0050R2T
 Order 'cap tant 22uf 50v 20% smd - 595D226X0050R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1016-1-ND.
CAP TANT 22UF 50V 20% SMD - 595D226X0050R2T
 Order 'cap tant 22uf 50v 20% smd - 595D226X0050R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1016-2-ND.
CAP TANT 22UF 50V 20% SMD - 595D226X0050R2T
 Order 'cap tant 22uf 50v 20% smd - 595D226X0050R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1016-6-ND.
CAP TANT 2.2UF 50V 20% SMD - 893D225X0050C2TE3
 Order 'cap tant 2.2uf 50v 20% smd - 893D225X0050C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 893D225X0050C2TE3-ND.

Options for 2.2µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 50V 593D225X0050D2TE3
Send this link via E-Mail
Help With This Screen

CAP TANT 2.2UF 50V 20% SMD - 593D225X0050D2TE3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 2.2UF 50V 20% SMD - 593D225X0050C2TE3 Next: CAP TANT 2.2UF 50V 20% SMD - 595D225X0050B2T
CAP TANT 2.2UF 50V 20% SMD - 593D225X0050D2TE3