CAP TANT 2.2UF 50V 20% SMD - 593D225X0050C2TE3 - Capacitors
| Digi-Key Part Number | 593D225X0050C2TE3-ND |
500 |
.31450 |
Extended Price
157.25 |
| Manufacturer Part Number | 593D225X0050C2TE3 | |||
| Description | CAP TANT 2.2UF 50V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593D225X0050C2TE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
593D225X0050C2TE3 593D225X0050C2TE3 |
593D225X0050C2TE3 Specification Sheet
CAP TANT 2.2UF 50V 20% SMD - 593D225X0050C2TE3 (593D225X0050C2TE3-ND) - Capacitors
Related parts Capacitors :CAP TANT 2.2UF 50V 20% SMD - 593D225X0050C2TE3
Order 'cap tant 2.2uf 50v 20% smd - 593D225X0050C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X0050C2TE3-ND.
CAP TANT .22UF 50V 20% SMD - 293D224X0050A2TE3
Order 'cap tant .22uf 50v 20% smd - 293D224X0050A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X0050A2TE3-ND.
CAP TANT .22UF 50V 20% SMD - 293D224X0050B2TE3
Order 'cap tant .22uf 50v 20% smd - 293D224X0050B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X0050B2TE3-ND.
CAP TANT 2.2UF 50V 20% SMD - 293D225X0050C2TE3
Order 'cap tant 2.2uf 50v 20% smd - 293D225X0050C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X0050C2TE3-ND.
CAP TANT 2.2UF 50V 20% SMD - 293D225X0050D2TE3
Order 'cap tant 2.2uf 50v 20% smd - 293D225X0050D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X0050D2TE3-ND.
CAP TANT 2.2UF 50V 20% SMD - 593D225X0050D2TE3
Order 'cap tant 2.2uf 50v 20% smd - 593D225X0050D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X0050D2TE3-ND.
CAP TANT .22UF 50V 20% SMD - 595D224X0050A2T
Order 'cap tant .22uf 50v 20% smd - 595D224X0050A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D224X0050A2T-ND.
CAP TANT .22UF 50V 20% SMD - 595D224X0050T2T
Order 'cap tant .22uf 50v 20% smd - 595D224X0050T2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D224X0050T2T-ND.
CAP TANT 2.2UF 50V 20% SMD - 595D225X0050B2T
Order 'cap tant 2.2uf 50v 20% smd - 595D225X0050B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D225X0050B2T-ND.
CAP TANT 2.2UF 50V 20% SMD - 595D225X0050C2T
Order 'cap tant 2.2uf 50v 20% smd - 595D225X0050C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D225X0050C2T-ND.
CAP TANT 22UF 50V 20% SMD - 597D226X0050R2T
Order 'cap tant 22uf 50v 20% smd - 597D226X0050R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 597D226X0050R2T-ND.
CAP TANT 22UF 50V 20% SMD - 595D226X0050R2T
Order 'cap tant 22uf 50v 20% smd - 595D226X0050R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1016-1-ND.
CAP TANT 22UF 50V 20% SMD - 595D226X0050R2T
Order 'cap tant 22uf 50v 20% smd - 595D226X0050R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1016-2-ND.
CAP TANT 22UF 50V 20% SMD - 595D226X0050R2T
Order 'cap tant 22uf 50v 20% smd - 595D226X0050R2T' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1016-6-ND.
CAP TANT 2.2UF 50V 20% SMD - 893D225X0050C2TE3
Order 'cap tant 2.2uf 50v 20% smd - 893D225X0050C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 893D225X0050C2TE3-ND.
Send this link via E-Mail
Help With This Screen
