CAP TANT 2.2UF 35V 20% SMD - 593D225X0035C2TE3
| Digi-Key Part Number | 593D225X0035C2TE3-ND |
500 |
.20230 |
Extended Price
101.15 |
| Manufacturer Part Number | 593D225X0035C2TE3 | |||
| Description | CAP TANT 2.2UF 35V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593D225X0035C2TE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
593D225X0035C2TE3 593D225X0035C2TE3 |
593D225X0035C2TE3 Specification Sheet
CAP TANT 2.2UF 35V 20% SMD - 593D225X0035C2TE3 (593D225X0035C2TE3-ND)
Related parts :CAP TANT 2.2UF 35V 20% SMD - 593D225X0035C2TE3
Order 'cap tant 2.2uf 35v 20% smd - 593D225X0035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X0035C2TE3-ND.
CAP TANT .22UF 35V 20% SMD - 293D224X0035A2TE3
Order 'cap tant .22uf 35v 20% smd - 293D224X0035A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X0035A2TE3-ND.
CAP TANT .22UF 35V 20% SMD - 293D224X0035B2TE3
Order 'cap tant .22uf 35v 20% smd - 293D224X0035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X0035B2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 293D225X0035B2TE3
Order 'cap tant 2.2uf 35v 20% smd - 293D225X0035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X0035B2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 293D225X0035C2TE3
Order 'cap tant 2.2uf 35v 20% smd - 293D225X0035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X0035C2TE3-ND.
CAP TANT 22UF 35V 20% SMD - 293D226X0035E2TE3
Order 'cap tant 22uf 35v 20% smd - 293D226X0035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D226X0035E2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 592D225X0035C2T15H
Order 'cap tant 2.2uf 35v 20% smd - 592D225X0035C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D225X0035C2T15H-ND.
CAP TANT 2.2UF 35V 20% SMD - 593D225X0035B2TE3
Order 'cap tant 2.2uf 35v 20% smd - 593D225X0035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X0035B2TE3-ND.
CAP TANT 22UF 35V 20% SMD - 593D226X0035D2TE3
Order 'cap tant 22uf 35v 20% smd - 593D226X0035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D226X0035D2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 594D225X0035B2T
Order 'cap tant 2.2uf 35v 20% smd - 594D225X0035B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D225X0035B2T-ND.
CAP TANT 22UF 35V 20% SMD - 594D226X0035D2T
Order 'cap tant 22uf 35v 20% smd - 594D226X0035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D226X0035D2T-ND.
CAP TANT 2.2UF 35V 20% SMD - 595D225X0035B2T
Order 'cap tant 2.2uf 35v 20% smd - 595D225X0035B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D225X0035B2T-ND.
CAP TANT 22UF 35V 20% SMD - 595D226X0035D2T
Order 'cap tant 22uf 35v 20% smd - 595D226X0035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X0035D2T-ND.
CAP TANT 22UF 35V 20% SMD - 595D226X0035R2T
Order 'cap tant 22uf 35v 20% smd - 595D226X0035R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X0035R2T-ND.
CAP TANT 22UF 35V 20% SMD - 593D226X0035E2TE3
Order 'cap tant 22uf 35v 20% smd - 593D226X0035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1032-1-ND.
Send this link via E-Mail
Help With This Screen
