Keywords:





1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 593D155X9035C2TE3

CAP TANT 1.5UF 35V 10% SMD - 593D155X9035C2TE3

Digi-Key Part Number 593D155X9035C2TE3-ND
Price Break
500
Unit Price
.20230
Extended Price
101.15
Manufacturer Part Number593D155X9035C2TE3
DescriptionCAP TANT 1.5UF 35V 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 593D155X9035C2TE3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 593D155X9035C2TE3
Technical/Catalog Information593D155X9035C2TE3
VendorVishay/Sprague
CategoryCapacitors
Capacitance1.5µF
Voltage - Rated 35V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)900.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 593D155X9035C2TE3
593D155X9035C2TE3


Image of CAP TANT 1.5UF 35V 10% SMD - 593D155X9035C2TE3

CAP TANT 1.5UF 35V 10% SMD - 593D155X9035C2TE3 (593D155X9035C2TE3-ND)

Related parts 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 593D155X9035C2TE3
1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 593D155X9035C2TE3
 Order 'cap tant 1.5uf 35v 10% smd - 593D155X9035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D155X9035C2TE3-ND.
0.15µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 35V 293D154X9035A2TE3
 Order 'cap tant .15uf 35v 10% smd - 293D154X9035A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D154X9035A2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 35V 293D155X9035B2TE3
 Order 'cap tant 1.5uf 35v 10% smd - 293D155X9035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X9035B2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 293D155X9035C2TE3
 Order 'cap tant 1.5uf 35v 10% smd - 293D155X9035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X9035C2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 35V 293D156X9035E2TE3
 Order 'cap tant 15uf 35v 10% smd - 293D156X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X9035E2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 35V 592D155X9035B2T15H
 Order 'cap tant 1.5uf 35v 10% smd - 592D155X9035B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D155X9035B2T15H-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 35V 593D155X9035B2TE3
 Order 'cap tant 1.5uf 35v 10% smd - 593D155X9035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D155X9035B2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 35V 593D156X9035E2TE3
 Order 'cap tant 15uf 35v 10% smd - 593D156X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X9035E2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 6032-25 (EIA) 35V 594D156X9035C2T
 Order 'cap tant 15uf 35v 10% smd - 594D156X9035C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D156X9035C2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 6443-28 (EIA) 35V 594D156X9035D2T
 Order 'cap tant 15uf 35v 10% smd - 594D156X9035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D156X9035D2T-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 4028-19 35V 595D155X9035B2T
 Order 'cap tant 1.5uf 35v 10% smd - 595D155X9035B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D155X9035B2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 7132-25 (EIA) 35V 595D156X9035C2T
 Order 'cap tant 15uf 35v 10% smd - 595D156X9035C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X9035C2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 7543-28 35V 595D156X9035D2T
 Order 'cap tant 15uf 35v 10% smd - 595D156X9035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X9035D2T-ND.
15µF Tantalum Capacitor Vishay/Sprague (VA) 7343-31 (EIA) 35V 293D156X9035D2TE3
 Order 'cap tant 15uf 35v 10% smd - 293D156X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1061-1-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 35V 293D156X9035D2TE3
 Order 'cap tant 15uf 35v 10% smd - 293D156X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1061-2-ND.

Options for 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 593D155X9035C2TE3
Send this link via E-Mail
Help With This Screen

CAP TANT 1.5UF 35V 10% SMD - 593D155X9035C2TE3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 1.5UF 35V 10% SMD - 593D155X9035B2TE3 Next: CAP TANT 1.5UF 35V 10% SMD - 595D155X9035B2T
CAP TANT 1.5UF 35V 10% SMD - 593D155X9035C2TE3