CAP TANT 1.0UF 35V 10% SMD - 593D105X9035B2TE3
| Digi-Key Part Number | 593D105X9035B2TE3-ND |
2000 |
.13090 |
Extended Price
261.80 |
| Manufacturer Part Number | 593D105X9035B2TE3 | |||
| Description | CAP TANT 1.0UF 35V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593D105X9035B2TE3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 3528-21 |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 35.000 V [Max] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
593D105X9035B2TE3 593D105X9035B2TE3 |
593D105X9035B2TE3 Specification Sheet
CAP TANT 1.0UF 35V 10% SMD - 593D105X9035B2TE3 (593D105X9035B2TE3-ND)
Related parts:CAP TANT 1.0UF 35V 10% SMD - 593D105X9035B2TE3
Order 'cap tant 1.0uf 35v 10% smd - 593D105X9035B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D105X9035B2TE3-ND.
CAP TANTW/FUSE 10UF 35V 10% SMD - 893D106X9035D2TE3
Order 'cap tantw/fuse 10uf 35v 10% smd - 893D106X9035D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1280-2-ND.
CAP TANTW/FUSE 15UF 35V 10% SMD - 893D156X9035E2TE3
Order 'cap tantw/fuse 15uf 35v 10% smd - 893D156X9035E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1284-2-ND.
CAP TANTW/FUSE 22UF 35V 10% SMD - 893D226X9035E2TE3
Order 'cap tantw/fuse 22uf 35v 10% smd - 893D226X9035E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1289-2-ND.
CAP TANTW/FUSE 6.8UF 35V 10% SMD - 893D685X9035D2TE3
Order 'cap tantw/fuse 6.8uf 35v 10% smd - 893D685X9035D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1296-2-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-1-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-2-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-6-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-1-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-2-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-6-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1780-1-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1780-2-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1780-6-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1796-1-ND.
Send this link via E-Mail
Help With This Screen