CAP TANT 1.0UF 50V 20% SMD - 593D105X0050C2TE3
| Digi-Key Part Number | 593D105X0050C2TE3-ND |
500 |
.23376 |
Extended Price
116.88 |
| Manufacturer Part Number | 593D105X0050C2TE3 | |||
| Description | CAP TANT 1.0UF 50V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593D105X0050C2TE3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 6032-28 |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 50.000 V [Max] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
593D105X0050C2TE3 593D105X0050C2TE3 |
593D105X0050C2TE3 Specification Sheet
CAP TANT 1.0UF 50V 20% SMD - 593D105X0050C2TE3 (593D105X0050C2TE3-ND)
Related parts:CAP TANT 1.0UF 50V 20% SMD - 593D105X0050C2TE3
Order 'cap tant 1.0uf 50v 20% smd - 593D105X0050C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D105X0050C2TE3-ND.
CAP TANT LOESR 10UF 50V 20% SMD - TPME106M050R0120
Order 'cap tant loesr 10uf 50v 20% smd - TPME106M050R0120' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME106M050R0120-ND.
CAP TANT LOESR 10UF 50V 20% SMD - TPME106M050S0120
Order 'cap tant loesr 10uf 50v 20% smd - TPME106M050S0120' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME106M050S0120-ND.
CAP TANT LOESR 15UF 50V 20% SMD - TPME156M050R0075
Order 'cap tant loesr 15uf 50v 20% smd - TPME156M050R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME156M050R0075-ND.
CAP TANT LOESR 15UF 50V 20% SMD - TPME156M050R0100
Order 'cap tant loesr 15uf 50v 20% smd - TPME156M050R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME156M050R0100-ND.
CAP TANT LOESR 22UF 50V 20% SMD - TPME226M050R0075
Order 'cap tant loesr 22uf 50v 20% smd - TPME226M050R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226M050R0075-ND.
CAP TANT LOESR 22UF 50V 20% SMD - TPME226M050R0100
Order 'cap tant loesr 22uf 50v 20% smd - TPME226M050R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226M050R0100-ND.
CAP TANT LOESR .15UF 50V 20% SMD - TPSA154M050R9000
Order 'cap tant loesr .15uf 50v 20% smd - TPSA154M050R9000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA154M050R9000-ND.
CAP TANT LOESR 1UF 50V 20% SMD - TPSC105M050R2500
Order 'cap tant loesr 1uf 50v 20% smd - TPSC105M050R2500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC105M050R2500-ND.
CAP TANT LOESR 1.5UF 50V 20% SMD - TPSC155M050R1500
Order 'cap tant loesr 1.5uf 50v 20% smd - TPSC155M050R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC155M050R1500-ND.
CAP TANT LOESR 2.2UF 50V 20% SMD - TPSD225M050R1200
Order 'cap tant loesr 2.2uf 50v 20% smd - TPSD225M050R1200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD225M050R1200-ND.
CAP TANT LOESR 3.3UF 50V 20% SMD - TPSD335M050R0800
Order 'cap tant loesr 3.3uf 50v 20% smd - TPSD335M050R0800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD335M050R0800-ND.
CAP TANT LOESR 4.7UF 50V 20% SMD - TPSD475M050R0300
Order 'cap tant loesr 4.7uf 50v 20% smd - TPSD475M050R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD475M050R0300-ND.
CAP TANT LOESR 4.7UF 50V 20% SMD - TPSD475M050R0500
Order 'cap tant loesr 4.7uf 50v 20% smd - TPSD475M050R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD475M050R0500-ND.
CAP TANT LOESR 4.7UF 50V 20% SMD - TPSD475M050R0700
Order 'cap tant loesr 4.7uf 50v 20% smd - TPSD475M050R0700' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD475M050R0700-ND.
Send this link via E-Mail
Help With This Screen