CAP TANT 1.0UF 35V 20% SMD - 593D105X0035A2TE3
| Digi-Key Part Number | 593D105X0035A2TE3-ND |
2000 |
.12155 |
Extended Price
243.10 |
| Manufacturer Part Number | 593D105X0035A2TE3 | |||
| Description | CAP TANT 1.0UF 35V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593D105X0035A2TE3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 3216-18 |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 35.000 V [Max] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
593D105X0035A2TE3 593D105X0035A2TE3 |
593D105X0035A2TE3 Specification Sheet
CAP TANT 1.0UF 35V 20% SMD - 593D105X0035A2TE3 (593D105X0035A2TE3-ND)
Related parts:CAP TANT 1.0UF 35V 20% SMD - 593D105X0035A2TE3
Order 'cap tant 1.0uf 35v 20% smd - 593D105X0035A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D105X0035A2TE3-ND.
CAP TANT LOWESR 22UF 35V 20% SMD - TPSD226M035R0300
Order 'cap tant lowesr 22uf 35v 20% smd - TPSD226M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3060-1-ND.
CAP TANT LOWESR 22UF 35V 20% SMD - TPSD226M035R0300
Order 'cap tant lowesr 22uf 35v 20% smd - TPSD226M035R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3060-2-ND.
CAP TANT LOWESR 68UF 35V 20% SMD - TPSV686M035R0150
Order 'cap tant lowesr 68uf 35v 20% smd - TPSV686M035R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3110-1-ND.
CAP TANT LOWESR 68UF 35V 20% SMD - TPSV686M035R0150
Order 'cap tant lowesr 68uf 35v 20% smd - TPSV686M035R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3110-2-ND.
CAP TANT LOESR 47UF 35V 20% SMD - TPME476M035R0065
Order 'cap tant loesr 47uf 35v 20% smd - TPME476M035R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3644-1-ND.
CAP TANT LOESR 47UF 35V 20% SMD - TPME476M035R0065
Order 'cap tant loesr 47uf 35v 20% smd - TPME476M035R0065' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3644-2-ND.
CAP TANT LOWESR 10UF 35V 20% SMD - TPSD106M035R0300
Order 'cap tant lowesr 10uf 35v 20% smd - TPSD106M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4094-1-ND.
CAP TANT LOWESR 10UF 35V 20% SMD - TPSD106M035R0300
Order 'cap tant lowesr 10uf 35v 20% smd - TPSD106M035R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4094-2-ND.
CAP TANT LOWESR 10UF 35V 20% SMD - TPSD106M035R0300
Order 'cap tant lowesr 10uf 35v 20% smd - TPSD106M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4094-6-ND.
CAP TANT LOWESR 15UF 35V 20% SMD - TPSD156M035R0300
Order 'cap tant lowesr 15uf 35v 20% smd - TPSD156M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4101-1-ND.
CAP TANT LOWESR 15UF 35V 20% SMD - TPSD156M035R0300
Order 'cap tant lowesr 15uf 35v 20% smd - TPSD156M035R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4101-2-ND.
CAP TANT LOWESR 15UF 35V 20% SMD - TPSD156M035R0300
Order 'cap tant lowesr 15uf 35v 20% smd - TPSD156M035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4101-6-ND.
CAP TANT LOWESR 22UF 35V 20% SMD - TPSD226M035R0400
Order 'cap tant lowesr 22uf 35v 20% smd - TPSD226M035R0400' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4107-1-ND.
CAP TANT LOWESR 22UF 35V 20% SMD - TPSD226M035R0400
Order 'cap tant lowesr 22uf 35v 20% smd - TPSD226M035R0400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4107-2-ND.
Send this link via E-Mail
Help With This Screen