CAP TANT 68UF 10V 20% SMD - 592D686X0010B2T20H - Capacitors
| Digi-Key Part Number | 592D686X0010B2T20H-ND |
2000 |
.57300 |
Extended Price
1146.00 |
| Manufacturer Part Number | 592D686X0010B2T20H | |||
| Description | CAP TANT 68UF 10V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592D686X0010B2T20H |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 450.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Conformal Coated |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592D686X0010B2T20H 592D686X0010B2T20H |
592D686X0010B2T20H Specification Sheet
CAP TANT 68UF 10V 20% SMD - 592D686X0010B2T20H (592D686X0010B2T20H-ND) - Capacitors
Related parts Capacitors :CAP TANT 68UF 10V 20% SMD - 592D686X0010B2T20H
Order 'cap tant 68uf 10v 20% smd - 592D686X0010B2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0010B2T20H-ND.
CAP TANT 6.8UF 10V 20% SMD - 293D685X0010A2TE3
Order 'cap tant 6.8uf 10v 20% smd - 293D685X0010A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X0010A2TE3-ND.
CAP TANT 6.8UF 10V 20% SMD - 293D685X0010B2TE3
Order 'cap tant 6.8uf 10v 20% smd - 293D685X0010B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X0010B2TE3-ND.
CAP TANT 6.8UF 10V 20% SMD - 293D685X0010C2TE3
Order 'cap tant 6.8uf 10v 20% smd - 293D685X0010C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X0010C2TE3-ND.
CAP TANT 68UF 10V 20% SMD - 293D686X0010C2TE3
Order 'cap tant 68uf 10v 20% smd - 293D686X0010C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D686X0010C2TE3-ND.
CAP TANT 68UF 10V 20% SMD - 293D686X0010D2TE3
Order 'cap tant 68uf 10v 20% smd - 293D686X0010D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D686X0010D2TE3-ND.
CAP TANT 6.8UF 10V 20% SMD - 592D685X0010A2T15H
Order 'cap tant 6.8uf 10v 20% smd - 592D685X0010A2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D685X0010A2T15H-ND.
CAP TANT 68UF 10V 20% SMD - 592D686X0010C2T15H
Order 'cap tant 68uf 10v 20% smd - 592D686X0010C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0010C2T15H-ND.
CAP TANT 68UF 10V 20% SMD - 592D686X0010D2T15H
Order 'cap tant 68uf 10v 20% smd - 592D686X0010D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0010D2T15H-ND.
CAP TANT 68UF 10V 20% SMD - 592D686X0010R2T15H
Order 'cap tant 68uf 10v 20% smd - 592D686X0010R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0010R2T15H-ND.
CAP TANT 6.8UF 10V 20% SMD - 593D685X0010A2TE3
Order 'cap tant 6.8uf 10v 20% smd - 593D685X0010A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D685X0010A2TE3-ND.
CAP TANT 68UF 10V 20% SMD - 593D686X0010C2TE3
Order 'cap tant 68uf 10v 20% smd - 593D686X0010C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D686X0010C2TE3-ND.
CAP TANT 68UF 10V 20% SMD - 593D686X0010D2TE3
Order 'cap tant 68uf 10v 20% smd - 593D686X0010D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D686X0010D2TE3-ND.
CAP TANT 68UF 10V 20% SMD - 594D686X0010B2T
Order 'cap tant 68uf 10v 20% smd - 594D686X0010B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D686X0010B2T-ND.
CAP TANT 6.8UF 10V 20% SMD - 595D685X0010A2T
Order 'cap tant 6.8uf 10v 20% smd - 595D685X0010A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D685X0010A2T-ND.
Send this link via E-Mail
Help With This Screen
