CAP TANT 68UF 4V 20% SMD - 592D686X0004D2T15H - Capacitors
| Digi-Key Part Number | 592D686X0004D2T15H-ND |
1000 |
.93200 |
Extended Price
932.00 |
| Manufacturer Part Number | 592D686X0004D2T15H | |||
| Description | CAP TANT 68UF 4V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592D686X0004D2T15H |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 270.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Conformal Coated |
| Package / Case | 6443-12 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592D686X0004D2T15H 592D686X0004D2T15H |
592D686X0004D2T15H Specification Sheet
CAP TANT 68UF 4V 20% SMD - 592D686X0004D2T15H (592D686X0004D2T15H-ND) - Capacitors
Related parts Capacitors :CAP TANT 68UF 4V 20% SMD - 592D686X0004D2T15H
Order 'cap tant 68uf 4v 20% smd - 592D686X0004D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0004D2T15H-ND.
CAP TANT 6.8UF 4V 20% SMD - 293D685X0004A2TE3
Order 'cap tant 6.8uf 4v 20% smd - 293D685X0004A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X0004A2TE3-ND.
CAP TANT 6.8UF 4V 20% SMD - 293D685X0004B2TE3
Order 'cap tant 6.8uf 4v 20% smd - 293D685X0004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X0004B2TE3-ND.
CAP TANT 68UF 4V 20% SMD - 293D686X0004B2TE3
Order 'cap tant 68uf 4v 20% smd - 293D686X0004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D686X0004B2TE3-ND.
CAP TANT 68UF 4V 20% SMD - 293D686X0004C2TE3
Order 'cap tant 68uf 4v 20% smd - 293D686X0004C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D686X0004C2TE3-ND.
CAP TANT 68UF 4V 20% SMD - 293D686X0004D2TE3
Order 'cap tant 68uf 4v 20% smd - 293D686X0004D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D686X0004D2TE3-ND.
CAP TANT 68UF 4V 20% SMD - 592D686X0004B2T15H
Order 'cap tant 68uf 4v 20% smd - 592D686X0004B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0004B2T15H-ND.
CAP TANT 68UF 4V 20% SMD - 592D686X0004C2T15H
Order 'cap tant 68uf 4v 20% smd - 592D686X0004C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0004C2T15H-ND.
CAP TANT 68UF 4V 20% SMD - 593D686X0004B2TE3
Order 'cap tant 68uf 4v 20% smd - 593D686X0004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D686X0004B2TE3-ND.
CAP TANT 6.8UF 4V 20% SMD - 595D685X0004T2T
Order 'cap tant 6.8uf 4v 20% smd - 595D685X0004T2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D685X0004T2T-ND.
CAP TANT 68UF 4V 20% SMD - 595D686X0004A2T
Order 'cap tant 68uf 4v 20% smd - 595D686X0004A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D686X0004A2T-ND.
CAP TANT 68UF 4V 20% SMD - TR3B686M004C0500
Order 'cap tant 68uf 4v 20% smd - TR3B686M004C0500' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3B686M004C0500-ND.
CAP TANT 68UF 4V 20% SMD - TR3C686M004C0275
Order 'cap tant 68uf 4v 20% smd - TR3C686M004C0275' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3C686M004C0275-ND.
CAP TANT 10UF 4V 20% SMD - 293D106X0004A2TE3
Order 'cap tant 10uf 4v 20% smd - 293D106X0004A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D106X0004A2TE3-ND.
CAP TANT 10UF 4V 20% SMD - 293D106X0004B2TE3
Order 'cap tant 10uf 4v 20% smd - 293D106X0004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D106X0004B2TE3-ND.
Send this link via E-Mail
Help With This Screen
