Keywords:





68µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 4V 592D686X0004B2T15H

CAP TANT 68UF 4V 20% SMD - 592D686X0004B2T15H - Capacitors

Digi-Key Part Number 592D686X0004B2T15H-ND
Price Break
2000
Unit Price
.66800
Extended Price
1336.00
Manufacturer Part Number592D686X0004B2T15H
DescriptionCAP TANT 68UF 4V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 68µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 4V 592D686X0004B2T15H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 68µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 4V 592D686X0004B2T15H
Technical/Catalog Information592D686X0004B2T15H
VendorVishay/Sprague
CategoryCapacitors
Capacitance68µF
Voltage - Rated 4V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.400 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case3528-12 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D686X0004B2T15H
592D686X0004B2T15H

592D686X0004B2T15H Specification Sheet

Image of CAP TANT 68UF 4V 20% SMD - 592D686X0004B2T15H

CAP TANT 68UF 4V 20% SMD - 592D686X0004B2T15H (592D686X0004B2T15H-ND) - Capacitors

Related parts 68µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 4V 592D686X0004B2T15H
68µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 4V 592D686X0004B2T15H
 Order 'cap tant 68uf 4v 20% smd - 592D686X0004B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0004B2T15H-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 4V 293D685X0004A2TE3
 Order 'cap tant 6.8uf 4v 20% smd - 293D685X0004A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X0004A2TE3-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 4V 293D685X0004B2TE3
 Order 'cap tant 6.8uf 4v 20% smd - 293D685X0004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X0004B2TE3-ND.
68µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 4V 293D686X0004B2TE3
 Order 'cap tant 68uf 4v 20% smd - 293D686X0004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D686X0004B2TE3-ND.
68µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 4V 293D686X0004C2TE3
 Order 'cap tant 68uf 4v 20% smd - 293D686X0004C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D686X0004C2TE3-ND.
68µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V 293D686X0004D2TE3
 Order 'cap tant 68uf 4v 20% smd - 293D686X0004D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D686X0004D2TE3-ND.
68µF Tantalum Capacitor Vishay/Sprague 6032-15 (EIA) 4V 592D686X0004C2T15H
 Order 'cap tant 68uf 4v 20% smd - 592D686X0004C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0004C2T15H-ND.
68µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 4V 592D686X0004D2T15H
 Order 'cap tant 68uf 4v 20% smd - 592D686X0004D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0004D2T15H-ND.
68µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 4V 593D686X0004B2TE3
 Order 'cap tant 68uf 4v 20% smd - 593D686X0004B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D686X0004B2TE3-ND.
6.8µF Tantalum Capacitor Vishay/Sprague 2212-10 (EIA) 4V 595D685X0004T2T
 Order 'cap tant 6.8uf 4v 20% smd - 595D685X0004T2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D685X0004T2T-ND.
68µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 4V 595D686X0004A2T
 Order 'cap tant 68uf 4v 20% smd - 595D686X0004A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D686X0004A2T-ND.
68µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 4V TR3B686M004C0500
 Order 'cap tant 68uf 4v 20% smd - TR3B686M004C0500' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3B686M004C0500-ND.
68µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 4V TR3C686M004C0275
 Order 'cap tant 68uf 4v 20% smd - TR3C686M004C0275' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3C686M004C0275-ND.
1000µF Tantalum Capacitor Vishay/Sprague 6260-20 (EIA) 4V 592D108X0004R2T20H
 Order 'cap tant 1000uf 4v 20% smd - 592D108X0004R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D108X0004R2T20H-ND.
1500µF Tantalum Capacitor Vishay/Sprague 1314-20 (EIA) 4V 592D158X0004X2T20H
 Order 'cap tant 1500uf 4v 20% smd - 592D158X0004X2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D158X0004X2T20H-ND.

Options for 68µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 4V 592D686X0004B2T15H
Send this link via E-Mail
Help With This Screen

CAP TANT 68UF 4V 20% SMD - 592D686X0004B2T15H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 68UF 4V 20% SMD - 293D686X0004D2TE3 Next: CAP TANT 68UF 4V 20% SMD - 592D686X0004C2T15H
CAP TANT 68UF 4V 20% SMD - 592D686X0004B2T15H