Keywords:





CAP TANT 6.8UF 25V 10% SMD - 592D685X9025D2T15H - Capacitors

6.8µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 25V 592D685X9025D2T15H

Digi-Key Part Number 592D685X9025D2T15H-ND
Price Break
1000
Unit Price
.93200
Extended Price
932.00
Manufacturer Part Number592D685X9025D2T15H
DescriptionCAP TANT 6.8UF 25V 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 6.8µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 25V 592D685X9025D2T15H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 6.8µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 25V 592D685X9025D2T15H
Technical/Catalog Information592D685X9025D2T15H
VendorVishay/Sprague
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated 25V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.300 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case6443-12 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D685X9025D2T15H
592D685X9025D2T15H

592D685X9025D2T15H Specification Sheet

Image of CAP TANT 6.8UF 25V 10% SMD - 592D685X9025D2T15H

CAP TANT 6.8UF 25V 10% SMD - 592D685X9025D2T15H (592D685X9025D2T15H-ND) - Capacitors

Related parts 6.8µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 25V 592D685X9025D2T15H
CAP TANT 6.8UF 25V 10% SMD - 592D685X9025D2T15H
 Order 'cap tant 6.8uf 25v 10% smd - 592D685X9025D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D685X9025D2T15H-ND.
CAP TANT .68UF 25V 10% SMD - 293D684X9025A2TE3
 Order 'cap tant .68uf 25v 10% smd - 293D684X9025A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D684X9025A2TE3-ND.
CAP TANT .68UF 25V 10% SMD - 293D684X9025B2TE3
 Order 'cap tant .68uf 25v 10% smd - 293D684X9025B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D684X9025B2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 293D685X9025B2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9025B2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 293D685X9025C2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9025C2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 293D685X9025D2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 293D685X9025D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D685X9025D2TE3-ND.
CAP TANT 6.8UF 25V 10% SMD - 592D685X9025C2T15H
 Order 'cap tant 6.8uf 25v 10% smd - 592D685X9025C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D685X9025C2T15H-ND.
CAP TANT 68UF 25V 10% SMD - 592D686X9025R2T20H
 Order 'cap tant 68uf 25v 10% smd - 592D686X9025R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X9025R2T20H-ND.
CAP TANT 6.8UF 25V 10% SMD - 593D685X9025C2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 593D685X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D685X9025C2TE3-ND.
CAP TANT 68UF 25V 10% SMD - 594D686X9025D2T
 Order 'cap tant 68uf 25v 10% smd - 594D686X9025D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D686X9025D2T-ND.
CAP TANT 68UF 25V 10% SMD - 594D686X9025R2T
 Order 'cap tant 68uf 25v 10% smd - 594D686X9025R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D686X9025R2T-ND.
CAP TANT .68UF 25V 10% SMD - 595D684X9025A2T
 Order 'cap tant .68uf 25v 10% smd - 595D684X9025A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D684X9025A2T-ND.
CAP TANT 68UF 25V 10% SMD - 595D686X9025D2T
 Order 'cap tant 68uf 25v 10% smd - 595D686X9025D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D686X9025D2T-ND.
CAP TANT 68UF 25V 10% SMD - 595D686X9025R2T
 Order 'cap tant 68uf 25v 10% smd - 595D686X9025R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D686X9025R2T-ND.
CAP TANT 6.8UF 25V 10% SMD - 893D685X9025C2TE3
 Order 'cap tant 6.8uf 25v 10% smd - 893D685X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 893D685X9025C2TE3-ND.

Options for 6.8µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 25V 592D685X9025D2T15H
Send this link via E-Mail
Help With This Screen

CAP TANT 6.8UF 25V 10% SMD - 592D685X9025D2T15H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 6.8UF 25V 10% SMD - 592D685X9025C2T15H Next: CAP TANT 6.8UF 25V 10% SMD - 593D685X9025C2TE3
CAP TANT 6.8UF 25V 10% SMD - 592D685X9025D2T15H