Keywords:





470µF Tantalum Capacitor Vishay/Sprague 6032-16 (EIA) 6.3V 592D477X96R3C2T16H

CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3C2T16H - Capacitors

Digi-Key Part Number 592D477X96R3C2T16H-ND
Price Break
1000
Unit Price
.97200
Extended Price
972.00
Manufacturer Part Number592D477X96R3C2T16H
DescriptionCAP TANT 470UF 6.3V 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 470µF Tantalum Capacitor Vishay/Sprague 6032-16 (EIA) 6.3V 592D477X96R3C2T16H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 470µF Tantalum Capacitor Vishay/Sprague 6032-16 (EIA) 6.3V 592D477X96R3C2T16H
Technical/Catalog Information592D477X96R3C2T16H
VendorVishay/Sprague
CategoryCapacitors
Capacitance470µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)200.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case6032-16 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D477X96R3C2T16H
592D477X96R3C2T16H

592D477X96R3C2T16H Specification Sheet

Image of CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3C2T16H

CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3C2T16H (592D477X96R3C2T16H-ND) - Capacitors

Related parts 470µF Tantalum Capacitor Vishay/Sprague 6032-16 (EIA) 6.3V 592D477X96R3C2T16H
470µF Tantalum Capacitor Vishay/Sprague 6032-16 (EIA) 6.3V 592D477X96R3C2T16H
 Order 'cap tant 470uf 6.3v 10% smd - 592D477X96R3C2T16H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3C2T16H-ND.
470µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 6.3V 293D477X96R3E2TE3
 Order 'cap tant 470uf 6.3v 10% smd - 293D477X96R3E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D477X96R3E2TE3-ND.
470µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 6.3V 592D477X96R3C2T20H
 Order 'cap tant 470uf 6.3v 10% smd - 592D477X96R3C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3C2T20H-ND.
470µF Tantalum Capacitor Vishay/Sprague 6443-20 (EIA) 6.3V 592D477X96R3D2T20H
 Order 'cap tant 470uf 6.3v 10% smd - 592D477X96R3D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3D2T20H-ND.
470µF Tantalum Capacitor Vishay/Sprague 6260-20 (EIA) 6.3V 592D477X96R3R2T16H
 Order 'cap tant 470uf 6.3v 10% smd - 592D477X96R3R2T16H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3R2T16H-ND.
470µF Tantalum Capacitor Vishay/Sprague 6260-20 (EIA) 6.3V 592D477X96R3R2T20H
 Order 'cap tant 470uf 6.3v 10% smd - 592D477X96R3R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3R2T20H-ND.
470µF Tantalum Capacitor Vishay/Sprague 6260-20 (EIA) 6.3V 592D477X96W3R2T20H
 Order 'cap tant 470uf 6.3v 10% smd - 592D477X96W3R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96W3R2T20H-ND.
470µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 6.3V 593D477X96R3E2TE3
 Order 'cap tant 470uf 6.3v 10% smd - 593D477X96R3E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D477X96R3E2TE3-ND.
470µF Tantalum Capacitor Vishay/Sprague 6443-28 (EIA) 6.3V 594D477X96R3D2T
 Order 'cap tant 470uf 6.3v 10% smd - 594D477X96R3D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X96R3D2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 6.3V 594D477X96R3R2T
 Order 'cap tant 470uf 6.3v 10% smd - 594D477X96R3R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X96R3R2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 6443-28 (EIA) 6.3V 594D477X96W3D2T
 Order 'cap tant 470uf 6.3v 10% smd - 594D477X96W3D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X96W3D2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7543-28 6.3V 595D477X96R3D2T
 Order 'cap tant 470uf 6.3v 10% smd - 595D477X96R3D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X96R3D2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 6.3V 595D477X96R3R2T
 Order 'cap tant 470uf 6.3v 10% smd - 595D477X96R3R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X96R3R2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7543-28 6.3V 595D477X96W3D2T
 Order 'cap tant 470uf 6.3v 10% smd - 595D477X96W3D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X96W3D2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7343-40 (EIA) 6.3V 597D477X96R3E2T
 Order 'cap tant 470uf 6.3v 10% smd - 597D477X96R3E2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1400-2-ND.

Options for 470µF Tantalum Capacitor Vishay/Sprague 6032-16 (EIA) 6.3V 592D477X96R3C2T16H
Send this link via E-Mail
Help With This Screen

CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3C2T16H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 470UF 6.3V 10% SMD - 293D477X96R3E2TE3 Next: CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3C2T20H
CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3C2T16H