Keywords:





470µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 4V 592D477X0004C2T20H

CAP TANT 470UF 4V 20% SMD - 592D477X0004C2T20H - Capacitors

Digi-Key Part Number 592D477X0004C2T20H-ND
Price Break
1000
Unit Price
.93900
Extended Price
939.00
Manufacturer Part Number592D477X0004C2T20H
DescriptionCAP TANT 470UF 4V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 470µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 4V 592D477X0004C2T20H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 470µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 4V 592D477X0004C2T20H
Technical/Catalog Information592D477X0004C2T20H
VendorVishay/Sprague
CategoryCapacitors
Capacitance470µF
Voltage - Rated 4V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case6032-12 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D477X0004C2T20H
592D477X0004C2T20H

592D477X0004C2T20H Specification Sheet

Image of CAP TANT 470UF 4V 20% SMD - 592D477X0004C2T20H

CAP TANT 470UF 4V 20% SMD - 592D477X0004C2T20H (592D477X0004C2T20H-ND) - Capacitors

Related parts 470µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 4V 592D477X0004C2T20H
470µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 4V 592D477X0004C2T20H
 Order 'cap tant 470uf 4v 20% smd - 592D477X0004C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X0004C2T20H-ND.
470µF Tantalum Capacitor Vishay/Sprague 6443-20 (EIA) 4V 592D477X0004D2T20H
 Order 'cap tant 470uf 4v 20% smd - 592D477X0004D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X0004D2T20H-ND.
470µF Tantalum Capacitor Vishay/Sprague 6260-20 (EIA) 4V 592D477X0004R2T20H
 Order 'cap tant 470uf 4v 20% smd - 592D477X0004R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X0004R2T20H-ND.
470µF Tantalum Capacitor Vishay/Sprague 7344-20 (EIA) 4V 597D477X0004V2T
 Order 'cap tant 470uf 4v 20% smd - 597D477X0004V2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 597D477X0004V2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V 293D477X0004D2TE3
 Order 'cap tant 470uf 4v 20% smd - 293D477X0004D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D477X0004D2TE3-ND.
470µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 4V 293D477X0004E2TE3
 Order 'cap tant 470uf 4v 20% smd - 293D477X0004E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D477X0004E2TE3-ND.
470µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 4V 592D477X0004D2T14H
 Order 'cap tant 470uf 4v 20% smd - 592D477X0004D2T14H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X0004D2T14H-ND.
470µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 4V 593D477X0004E2TE3
 Order 'cap tant 470uf 4v 20% smd - 593D477X0004E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D477X0004E2TE3-ND.
470µF Tantalum Capacitor Vishay/Sprague 6032-25 (EIA) 4V 594D477X0004C2T
 Order 'cap tant 470uf 4v 20% smd - 594D477X0004C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X0004C2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 4V 594D477X0004R2T
 Order 'cap tant 470uf 4v 20% smd - 594D477X0004R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X0004R2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7132-25 (EIA) 4V 595D477X0004C2T
 Order 'cap tant 470uf 4v 20% smd - 595D477X0004C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X0004C2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 4V 595D477X0004R2T
 Order 'cap tant 470uf 4v 20% smd - 595D477X0004R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X0004R2T-ND.
470µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V TR3D477M004C0035
 Order 'cap tant 470uf 4v 20% smd - TR3D477M004C0035' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3D477M004C0035-ND.
470µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V TR3D477M004C0045
 Order 'cap tant 470uf 4v 20% smd - TR3D477M004C0045' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3D477M004C0045-ND.
470µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 4V TR3D477M004C0060
 Order 'cap tant 470uf 4v 20% smd - TR3D477M004C0060' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3D477M004C0060-ND.

Options for 470µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 4V 592D477X0004C2T20H
Send this link via E-Mail
Help With This Screen

CAP TANT 470UF 4V 20% SMD - 592D477X0004C2T20H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 470UF 4V 20% SMD - 293D477X0004E2TE3 Next: CAP TANT 470UF 4V 20% SMD - 592D477X0004D2T14H
CAP TANT 470UF 4V 20% SMD - 592D477X0004C2T20H