CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3D2T16H
| Digi-Key Part Number | 592D337X06R3D2T16H-ND |
1000 |
1.06600 |
Extended Price
1066.00 |
| Manufacturer Part Number | 592D337X06R3D2T16H | |||
| Description | CAP TANT 330UF 6.3V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592D337X06R3D2T16H |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | TANTAMOUNT® 592D |
| Package / Case | 6443-18 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592D337X06R3D2T16H 592D337X06R3D2T16H |
592D337X06R3D2T16H Specification Sheet
CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3D2T16H (592D337X06R3D2T16H-ND)
Related parts:CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4809-2-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-6-ND.
CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3D2T16H
Order 'cap tant 330uf 6.3v 20% smd - 592D337X06R3D2T16H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X06R3D2T16H-ND.
CAP TANT 330UF 4V 20% SMD - 592D337X0004C2T20H
Order 'cap tant 330uf 4v 20% smd - 592D337X0004C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X0004C2T20H-ND.
CAP TANT 330UF 10V 20% SMD - 592D337X0010D2T20H
Order 'cap tant 330uf 10v 20% smd - 592D337X0010D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X0010D2T20H-ND.
CAP TANT 330UF 10V 20% SMD - 592D337X0010R2T20H
Order 'cap tant 330uf 10v 20% smd - 592D337X0010R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X0010R2T20H-ND.
CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3C2T16H
Order 'cap tant 330uf 6.3v 20% smd - 592D337X06R3C2T16H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X06R3C2T16H-ND.
CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3C2T20H
Order 'cap tant 330uf 6.3v 20% smd - 592D337X06R3C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X06R3C2T20H-ND.
CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3D2T19H
Order 'cap tant 330uf 6.3v 20% smd - 592D337X06R3D2T19H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X06R3D2T19H-ND.
CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3D2T20H
Order 'cap tant 330uf 6.3v 20% smd - 592D337X06R3D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X06R3D2T20H-ND.
CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3R2T12H
Order 'cap tant 330uf 6.3v 20% smd - 592D337X06R3R2T12H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X06R3R2T12H-ND.
CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3R2T15H
Order 'cap tant 330uf 6.3v 20% smd - 592D337X06R3R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X06R3R2T15H-ND.
CAP TANT 330UF 6.3V 20% SMD - 592D337X06R3R2T20H
Order 'cap tant 330uf 6.3v 20% smd - 592D337X06R3R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X06R3R2T20H-ND.
CAP TANT 330UF 6W3V 20% SMD - 592D337X06W3D2T20H
Order 'cap tant 330uf 6w3v 20% smd - 592D337X06W3D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X06W3D2T20H-ND.
Send this link via E-Mail
Help With This Screen