Keywords:





2.2µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 35V 592D225X9035C2T15H

CAP TANT 2.2UF 35V 10% SMD - 592D225X9035C2T15H - Capacitors

Digi-Key Part Number 592D225X9035C2T15H-ND
Price Break
1000
Unit Price
.77600
Extended Price
776.00
Manufacturer Part Number592D225X9035C2T15H
DescriptionCAP TANT 2.2UF 35V 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 2.2µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 35V 592D225X9035C2T15H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.2µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 35V 592D225X9035C2T15H
Technical/Catalog Information592D225X9035C2T15H
VendorVishay/Sprague
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated 35V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.500 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case6032-12 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D225X9035C2T15H
592D225X9035C2T15H

592D225X9035C2T15H Specification Sheet

Image of CAP TANT 2.2UF 35V 10% SMD - 592D225X9035C2T15H

CAP TANT 2.2UF 35V 10% SMD - 592D225X9035C2T15H (592D225X9035C2T15H-ND) - Capacitors

Related parts 2.2µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 35V 592D225X9035C2T15H
2.2µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 35V 592D225X9035C2T15H
 Order 'cap tant 2.2uf 35v 10% smd - 592D225X9035C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D225X9035C2T15H-ND.
0.22µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 35V 293D224X9035A2TE3
 Order 'cap tant .22uf 35v 10% smd - 293D224X9035A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X9035A2TE3-ND.
0.22µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 35V 293D224X9035B2TE3
 Order 'cap tant .22uf 35v 10% smd - 293D224X9035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X9035B2TE3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 35V 593D225X9035B2TE3
 Order 'cap tant 2.2uf 35v 10% smd - 593D225X9035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X9035B2TE3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 593D225X9035C2TE3
 Order 'cap tant 2.2uf 35v 10% smd - 593D225X9035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X9035C2TE3-ND.
22µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 35V 593D226X9035D2TE3
 Order 'cap tant 22uf 35v 10% smd - 593D226X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D226X9035D2TE3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 35V 594D225X9035B2T
 Order 'cap tant 2.2uf 35v 10% smd - 594D225X9035B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D225X9035B2T-ND.
22µF Tantalum Capacitor Vishay/Sprague 6443-28 (EIA) 35V 594D226X9035D2T
 Order 'cap tant 22uf 35v 10% smd - 594D226X9035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D226X9035D2T-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 4028-19 35V 595D225X9035B2T
 Order 'cap tant 2.2uf 35v 10% smd - 595D225X9035B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D225X9035B2T-ND.
22µF Tantalum Capacitor Vishay/Sprague 7543-28 35V 595D226X9035D2T
 Order 'cap tant 22uf 35v 10% smd - 595D226X9035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X9035D2T-ND.
22µF Tantalum Capacitor Vishay/Sprague 7260-35 (EIA) 35V 595D226X9035R2T
 Order 'cap tant 22uf 35v 10% smd - 595D226X9035R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X9035R2T-ND.
22µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 35V 293D226X9035E2TE3
 Order 'cap tant 22uf 35v 10% smd - 293D226X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1025-1-ND.
22µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 35V 293D226X9035E2TE3
 Order 'cap tant 22uf 35v 10% smd - 293D226X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1025-2-ND.
22µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 35V 293D226X9035E2TE3
 Order 'cap tant 22uf 35v 10% smd - 293D226X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1025-6-ND.
22µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 35V 593D226X9035E2TE3
 Order 'cap tant 22uf 35v 10% smd - 593D226X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1033-1-ND.

Options for 2.2µF Tantalum Capacitor Vishay/Sprague 6032-12 (EIA) 35V 592D225X9035C2T15H
Send this link via E-Mail
Help With This Screen

CAP TANT 2.2UF 35V 10% SMD - 592D225X9035C2T15H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 2.2UF 35V 10% SMD - 293D225X9035C2TE3 Next: CAP TANT 2.2UF 35V 10% SMD - 593D225X9035B2TE3
CAP TANT 2.2UF 35V 10% SMD - 592D225X9035C2T15H