Keywords:





CAP TANT 2.2UF 25V 10% SMD - 592D225X9025B2T15H

2.2µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 25V 592D225X9025B2T15H

Digi-Key Part Number 592D225X9025B2T15H-ND
Price Break
2000
Unit Price
.66800
Extended Price
1336.00
Manufacturer Part Number592D225X9025B2T15H
DescriptionCAP TANT 2.2UF 25V 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 2.2µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 25V 592D225X9025B2T15H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.2µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 25V 592D225X9025B2T15H
Technical/Catalog Information592D225X9025B2T15H
VendorVishay/Sprague
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated 25V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)6.000 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case3528-12 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D225X9025B2T15H
592D225X9025B2T15H

592D225X9025B2T15H Specification Sheet

Image of CAP TANT 2.2UF 25V 10% SMD - 592D225X9025B2T15H

CAP TANT 2.2UF 25V 10% SMD - 592D225X9025B2T15H (592D225X9025B2T15H-ND)

Related parts 2.2µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 25V 592D225X9025B2T15H
CAP TANT 2.2UF 25V 10% SMD - 592D225X9025B2T15H
 Order 'cap tant 2.2uf 25v 10% smd - 592D225X9025B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D225X9025B2T15H-ND.
CAP TANT 2.2UF 25V 10% SMD - 293D225X9025C2TE3
 Order 'cap tant 2.2uf 25v 10% smd - 293D225X9025C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X9025C2TE3-ND.
CAP TANT 2.2UF 25V 10% SMD - 592D225X9025A2T15H
 Order 'cap tant 2.2uf 25v 10% smd - 592D225X9025A2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D225X9025A2T15H-ND.
CAP TANT 2.2UF 25V 10% SMD - 593D225X9025A2TE3
 Order 'cap tant 2.2uf 25v 10% smd - 593D225X9025A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X9025A2TE3-ND.
CAP TANT 2.2UF 25V 10% SMD - 593D225X9025B2TE3
 Order 'cap tant 2.2uf 25v 10% smd - 593D225X9025B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X9025B2TE3-ND.
CAP TANT 22UF 25V 10% SMD - 594D226X9025C2T
 Order 'cap tant 22uf 25v 10% smd - 594D226X9025C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D226X9025C2T-ND.
CAP TANT 2.2UF 25V 10% SMD - 595D225X9025A2T
 Order 'cap tant 2.2uf 25v 10% smd - 595D225X9025A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D225X9025A2T-ND.
CAP TANT 22UF 25V 10% SMD - 595D226X9025C2T
 Order 'cap tant 22uf 25v 10% smd - 595D226X9025C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X9025C2T-ND.
CAP TANT 22UF 25V 10% SMD - 595D226X9025D2T
 Order 'cap tant 22uf 25v 10% smd - 595D226X9025D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X9025D2T-ND.
CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3
 Order 'cap tant 22uf 25v 10% smd - 293D226X9025D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1070-1-ND.
CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3
 Order 'cap tant 22uf 25v 10% smd - 293D226X9025D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1070-2-ND.
CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3
 Order 'cap tant 22uf 25v 10% smd - 293D226X9025D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1070-6-ND.
CAP TANT 22UF 25V 10% SMD - 593D226X9025D2TE3
 Order 'cap tant 22uf 25v 10% smd - 593D226X9025D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1104-1-ND.
CAP TANT 22UF 25V 10% SMD - 593D226X9025D2TE3
 Order 'cap tant 22uf 25v 10% smd - 593D226X9025D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1104-2-ND.
CAP TANT 22UF 25V 10% SMD - 593D226X9025D2TE3
 Order 'cap tant 22uf 25v 10% smd - 593D226X9025D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1104-6-ND.

Options for 2.2µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 25V 592D225X9025B2T15H
Send this link via E-Mail
Help With This Screen

CAP TANT 2.2UF 25V 10% SMD - 592D225X9025B2T15H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 2.2UF 25V 10% SMD - 592D225X9025A2T15H Next: CAP TANT 2.2UF 25V 10% SMD - 593D225X9025A2TE3
CAP TANT 2.2UF 25V 10% SMD - 592D225X9025B2T15H