CAP TANT 2.2UF 35V 20% SMD - 592D225X0035C2T15H - Capacitors
| Digi-Key Part Number | 592D225X0035C2T15H-ND |
1000 |
.77600 |
Extended Price
776.00 |
| Manufacturer Part Number | 592D225X0035C2T15H | |||
| Description | CAP TANT 2.2UF 35V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592D225X0035C2T15H |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Conformal Coated |
| Package / Case | 6032-12 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592D225X0035C2T15H 592D225X0035C2T15H |
592D225X0035C2T15H Specification Sheet
CAP TANT 2.2UF 35V 20% SMD - 592D225X0035C2T15H (592D225X0035C2T15H-ND) - Capacitors
Related parts Capacitors :CAP TANT 2.2UF 35V 20% SMD - 592D225X0035C2T15H
Order 'cap tant 2.2uf 35v 20% smd - 592D225X0035C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D225X0035C2T15H-ND.
CAP TANT .22UF 35V 20% SMD - 293D224X0035A2TE3
Order 'cap tant .22uf 35v 20% smd - 293D224X0035A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X0035A2TE3-ND.
CAP TANT .22UF 35V 20% SMD - 293D224X0035B2TE3
Order 'cap tant .22uf 35v 20% smd - 293D224X0035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D224X0035B2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 293D225X0035B2TE3
Order 'cap tant 2.2uf 35v 20% smd - 293D225X0035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X0035B2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 293D225X0035C2TE3
Order 'cap tant 2.2uf 35v 20% smd - 293D225X0035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X0035C2TE3-ND.
CAP TANT 22UF 35V 20% SMD - 293D226X0035E2TE3
Order 'cap tant 22uf 35v 20% smd - 293D226X0035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D226X0035E2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 593D225X0035B2TE3
Order 'cap tant 2.2uf 35v 20% smd - 593D225X0035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X0035B2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 593D225X0035C2TE3
Order 'cap tant 2.2uf 35v 20% smd - 593D225X0035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X0035C2TE3-ND.
CAP TANT 22UF 35V 20% SMD - 593D226X0035D2TE3
Order 'cap tant 22uf 35v 20% smd - 593D226X0035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D226X0035D2TE3-ND.
CAP TANT 2.2UF 35V 20% SMD - 594D225X0035B2T
Order 'cap tant 2.2uf 35v 20% smd - 594D225X0035B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D225X0035B2T-ND.
CAP TANT 22UF 35V 20% SMD - 594D226X0035D2T
Order 'cap tant 22uf 35v 20% smd - 594D226X0035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D226X0035D2T-ND.
CAP TANT 2.2UF 35V 20% SMD - 595D225X0035B2T
Order 'cap tant 2.2uf 35v 20% smd - 595D225X0035B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D225X0035B2T-ND.
CAP TANT 22UF 35V 20% SMD - 595D226X0035D2T
Order 'cap tant 22uf 35v 20% smd - 595D226X0035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X0035D2T-ND.
CAP TANT 22UF 35V 20% SMD - 595D226X0035R2T
Order 'cap tant 22uf 35v 20% smd - 595D226X0035R2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D226X0035R2T-ND.
CAP TANT 22UF 35V 20% SMD - 593D226X0035E2TE3
Order 'cap tant 22uf 35v 20% smd - 593D226X0035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1032-1-ND.
Send this link via E-Mail
Help With This Screen
