Keywords:





15µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 16V 592D156X0016B2T15H

CAP TANT 15UF 16V 20% SMD - 592D156X0016B2T15H

Digi-Key Part Number 592D156X0016B2T15H-ND
Price Break
2000
Unit Price
.66800
Extended Price
1336.00
Manufacturer Part Number592D156X0016B2T15H
DescriptionCAP TANT 15UF 16V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 15µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 16V 592D156X0016B2T15H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 15µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 16V 592D156X0016B2T15H
Technical/Catalog Information592D156X0016B2T15H
VendorVishay/Sprague
CategoryCapacitors
Capacitance15µF
Voltage - Rated 16V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.400 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeConformal Coated
Package / Case3528-12 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D156X0016B2T15H
592D156X0016B2T15H

592D156X0016B2T15H Specification Sheet

Image of CAP TANT 15UF 16V 20% SMD - 592D156X0016B2T15H

CAP TANT 15UF 16V 20% SMD - 592D156X0016B2T15H (592D156X0016B2T15H-ND)

Related parts 15µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 16V 592D156X0016B2T15H
15µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 16V 592D156X0016B2T15H
 Order 'cap tant 15uf 16v 20% smd - 592D156X0016B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D156X0016B2T15H-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 16V 293D155X0016A2TE3
 Order 'cap tant 1.5uf 16v 20% smd - 293D155X0016A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X0016A2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 16V 293D155X0016B2TE3
 Order 'cap tant 1.5uf 16v 20% smd - 293D155X0016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X0016B2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 16V 293D156X0016B2TE3
 Order 'cap tant 15uf 16v 20% smd - 293D156X0016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X0016B2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 16V 293D156X0016C2TE3
 Order 'cap tant 15uf 16v 20% smd - 293D156X0016C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X0016C2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 16V 293D156X0016D2TE3
 Order 'cap tant 15uf 16v 20% smd - 293D156X0016D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X0016D2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 6443-12 (EIA) 16V 592D156X0016D2T15H
 Order 'cap tant 15uf 16v 20% smd - 592D156X0016D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D156X0016D2T15H-ND.
15µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 16V 593D156X0016B2TE3
 Order 'cap tant 15uf 16v 20% smd - 593D156X0016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X0016B2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 16V 593D156X0016C2TE3
 Order 'cap tant 15uf 16v 20% smd - 593D156X0016C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X0016C2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 16V 594D156X0016B2T
 Order 'cap tant 15uf 16v 20% smd - 594D156X0016B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D156X0016B2T-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 2212-10 (EIA) 16V 595D155X0016T2T
 Order 'cap tant 1.5uf 16v 20% smd - 595D155X0016T2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D155X0016T2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 16V 595D156X0016A2T
 Order 'cap tant 15uf 16v 20% smd - 595D156X0016A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X0016A2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 4028-19 16V 595D156X0016B2T
 Order 'cap tant 15uf 16v 20% smd - 595D156X0016B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X0016B2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 16V 893D156X0016C2TE3
 Order 'cap tant 15uf 16v 20% smd - 893D156X0016C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 893D156X0016C2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 16V TR3B156M016C0800
 Order 'cap tant 15uf 16v 20% smd - TR3B156M016C0800' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3B156M016C0800-ND.

Options for 15µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 16V 592D156X0016B2T15H
Send this link via E-Mail
Help With This Screen

CAP TANT 15UF 16V 20% SMD - 592D156X0016B2T15H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 15UF 16V 20% SMD - 293D156X0016D2TE3 Next: CAP TANT 15UF 16V 20% SMD - 592D156X0016D2T15H
CAP TANT 15UF 16V 20% SMD - 592D156X0016B2T15H