Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 1.5UF 35V 10% SMD - 592D155X9035B2T15H

Digi-Key Part Number 592D155X9035B2T15H-ND
Price Break
2000
Unit Price
.56200
Extended Price
1124.00
Manufacturer Part Number592D155X9035B2T15H
DescriptionCAP TANT 1.5UF 35V 10% SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information592D155X9035B2T15H
VendorVishay/Sprague
CategoryCapacitors
Capacitance1.5µF
Voltage - Rated35V
Tolerance±10%
SeriesTANTAMOUNT® 592D
Package / Case3528-12 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D155X9035B2T15H
592D155X9035B2T15H

592D155X9035B2T15H Specification Sheet

Image of CAP TANT 1.5UF 35V 10% SMD - 592D155X9035B2T15H

CAP TANT 1.5UF 35V 10% SMD - 592D155X9035B2T15H (592D155X9035B2T15H-ND)

Related parts:
CAP TANT 1.5UF 35V 10% SMD - 592D155X9035B2T15H
 Order 'cap tant 1.5uf 35v 10% smd - 592D155X9035B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D155X9035B2T15H-ND.
CAP TANTW/FUSE 10UF 35V 10% SMD - 893D106X9035D2TE3
 Order 'cap tantw/fuse 10uf 35v 10% smd - 893D106X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1280-1-ND.
CAP TANTW/FUSE 15UF 35V 10% SMD - 893D156X9035E2TE3
 Order 'cap tantw/fuse 15uf 35v 10% smd - 893D156X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1284-1-ND.
CAP TANTW/FUSE 22UF 35V 10% SMD - 893D226X9035E2TE3
 Order 'cap tantw/fuse 22uf 35v 10% smd - 893D226X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1289-1-ND.
CAP TANTW/FUSE 6.8UF 35V 10% SMD - 893D685X9035D2TE3
 Order 'cap tantw/fuse 6.8uf 35v 10% smd - 893D685X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1296-1-ND.
CAP TANTW/FUSE 10UF 35V 10% SMD - 893D106X9035D2TE3
 Order 'cap tantw/fuse 10uf 35v 10% smd - 893D106X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1280-6-ND.
CAP TANTW/FUSE 15UF 35V 10% SMD - 893D156X9035E2TE3
 Order 'cap tantw/fuse 15uf 35v 10% smd - 893D156X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1284-6-ND.
CAP TANTW/FUSE 22UF 35V 10% SMD - 893D226X9035E2TE3
 Order 'cap tantw/fuse 22uf 35v 10% smd - 893D226X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1289-6-ND.
CAP TANTW/FUSE 6.8UF 35V 10% SMD - 893D685X9035D2TE3
 Order 'cap tantw/fuse 6.8uf 35v 10% smd - 893D685X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1296-6-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
 Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-1-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
 Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-2-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
 Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-6-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
 Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-1-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
 Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-2-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
 Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 1.5UF 35V 10% SMD - 293D155X9035C2TE3 Next: CAP TANT 1.5UF 35V 10% SMD - 593D155X9035B2TE3