CAP TANT 1000UF 4V 10% SMD - 592D108X9004R2T20H
| Digi-Key Part Number | 592D108X9004R2T20H-ND |
1000 |
1.54400 |
Extended Price
1544.00 |
| Manufacturer Part Number | 592D108X9004R2T20H | |||
| Description | CAP TANT 1000UF 4V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592D108X9004R2T20H |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 1000µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Series | TANTAMOUNT® 592D |
| Package / Case | 6260-20 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592D108X9004R2T20H 592D108X9004R2T20H |
592D108X9004R2T20H Specification Sheet
CAP TANT 1000UF 4V 10% SMD - 592D108X9004R2T20H (592D108X9004R2T20H-ND)
Related parts:CAP TANT 1000UF 4V 10% SMD - 592D108X9004R2T20H
Order 'cap tant 1000uf 4v 10% smd - 592D108X9004R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D108X9004R2T20H-ND.
CAP TANT 1000UF 4V 10% SMD - 595D108X9004R2T
Order 'cap tant 1000uf 4v 10% smd - 595D108X9004R2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D108X9004R2T-ND.
CAP TANT 1000UF 4V 10% SMD - 597D108X9004E2T
Order 'cap tant 1000uf 4v 10% smd - 597D108X9004E2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 597D108X9004E2T-ND.
CAP TANT 1000UF 4V 10% SMD - 597D108X9004R2T
Order 'cap tant 1000uf 4v 10% smd - 597D108X9004R2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 597D108X9004R2T-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004A2T12H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004A2T12H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004A2T12H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004B2T20H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004B2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004B2T20H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004C2T15H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004C2T15H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004D2T15H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004D2T15H-ND.
CAP TANT 100UF 4V 10% SMD - 592D107X9004R2T15H
Order 'cap tant 100uf 4v 10% smd - 592D107X9004R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9004R2T15H-ND.
CAP TANT 1000UF 4V 20% SMD - 592D108X0004R2T20H
Order 'cap tant 1000uf 4v 20% smd - 592D108X0004R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D108X0004R2T20H-ND.
CAP TANT 1000UF 6.3V 10% SMD - 592D108X96R3X2T18H
Order 'cap tant 1000uf 6.3v 10% smd - 592D108X96R3X2T18H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D108X96R3X2T18H-ND.
CAP TANT 150UF 4V 10% SMD - 592D157X9004B2T20H
Order 'cap tant 150uf 4v 10% smd - 592D157X9004B2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D157X9004B2T20H-ND.
CAP TANT 150UF 4V 10% SMD - 592D157X9004C2T15H
Order 'cap tant 150uf 4v 10% smd - 592D157X9004C2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D157X9004C2T15H-ND.
CAP TANT 150UF 4V 10% SMD - 592D157X9004R2T15H
Order 'cap tant 150uf 4v 10% smd - 592D157X9004R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D157X9004R2T15H-ND.
CAP TANT 1500UF 4V 10% SMD - 592D158X9004X2T20H
Order 'cap tant 1500uf 4v 10% smd - 592D158X9004X2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D158X9004X2T20H-ND.
Send this link via E-Mail
Help With This Screen