CAP TANT 1000UF 6.3V 20% SMD - 592D108X06R3X2T20H
| Digi-Key Part Number | 592D108X06R3X2T20H-ND |
500 |
3.07100 |
Extended Price
1535.50 |
| Manufacturer Part Number | 592D108X06R3X2T20H | |||
| Description | CAP TANT 1000UF 6.3V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592D108X06R3X2T20H |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 1000µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | TANTAMOUNT® 592D |
| Package / Case | 1314-20 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592D108X06R3X2T20H 592D108X06R3X2T20H |
592D108X06R3X2T20H Specification Sheet
CAP TANT 1000UF 6.3V 20% SMD - 592D108X06R3X2T20H (592D108X06R3X2T20H-ND)
Related parts:CAP TANT 1000UF 6.3V 20% SMD - 592D108X06R3X2T20H
Order 'cap tant 1000uf 6.3v 20% smd - 592D108X06R3X2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D108X06R3X2T20H-ND.
CAP TANT 1000UF 4V 20% SMD - 592D108X0004R2T20H
Order 'cap tant 1000uf 4v 20% smd - 592D108X0004R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D108X0004R2T20H-ND.
CAP TANT 1000UF 6.3V 20% SMD - 592D108X06R3R2T20H
Order 'cap tant 1000uf 6.3v 20% smd - 592D108X06R3R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D108X06R3R2T20H-ND.
CAP TANT 1000UF 4V 20% SMD - TR3E108M004C0100
Order 'cap tant 1000uf 4v 20% smd - TR3E108M004C0100' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1452-2-ND.
CAP TANT 1000UF 4V 20% SMD - TR3E108M004C0100
Order 'cap tant 1000uf 4v 20% smd - TR3E108M004C0100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1452-1-ND.
CAP TANT 1000UF 4V 20% SMD - TR3E108M004C0100
Order 'cap tant 1000uf 4v 20% smd - TR3E108M004C0100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1452-6-ND.
CAP TANT 1000UF 4V 10% SMD - 592D108X9004R2T20H
Order 'cap tant 1000uf 4v 10% smd - 592D108X9004R2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D108X9004R2T20H-ND.
CAP TANT 1000UF 6.3V 10% SMD - 592D108X96R3X2T18H
Order 'cap tant 1000uf 6.3v 10% smd - 592D108X96R3X2T18H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D108X96R3X2T18H-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4809-2-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-1-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-1-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-6-ND.
Send this link via E-Mail
Help With This Screen