CAP TANT 100UF 16V 10% SMD - 592D107X9016D2T15H
| Digi-Key Part Number | 592D107X9016D2T15H-ND |
1000 |
1.04100 |
Extended Price
1041.00 |
| Manufacturer Part Number | 592D107X9016D2T15H | |||
| Description | CAP TANT 100UF 16V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592D107X9016D2T15H |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Series | TANTAMOUNT® 592D |
| Package / Case | 6443-12 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592D107X9016D2T15H 592D107X9016D2T15H |
592D107X9016D2T15H Specification Sheet
CAP TANT 100UF 16V 10% SMD - 592D107X9016D2T15H (592D107X9016D2T15H-ND)
Related parts:CAP TANT 100UF 16V 10% SMD - 592D107X9016D2T15H
Order 'cap tant 100uf 16v 10% smd - 592D107X9016D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9016D2T15H-ND.
CAP TANT 100UF 16V 10% SMD - 592D107X9016C2T20H
Order 'cap tant 100uf 16v 10% smd - 592D107X9016C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9016C2T20H-ND.
CAP TANT 100UF 16V 10% SMD - 592D107X9016D2T20H
Order 'cap tant 100uf 16v 10% smd - 592D107X9016D2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9016D2T20H-ND.
CAP TANT 100UF 16V 10% SMD - TH3E107K016C
Order 'cap tant 100uf 16v 10% smd - TH3E107K016C' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1274-1-ND.
CAP TANT 100UF 16V 10% SMD - TH3E107K016C
Order 'cap tant 100uf 16v 10% smd - TH3E107K016C' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1274-6-ND.
CAP TANT 100UF 16V 10% SMD - TR3D107K016C0150
Order 'cap tant 100uf 16v 10% smd - TR3D107K016C0150' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1491-2-ND.
CAP TANT 100UF 16V 10% SMD - T83E107K016EZZS
Order 'cap tant 100uf 16v 10% smd - T83E107K016EZZS' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1573-2-ND.
CAP TANT 100UF 16V 10% SMD - TR3D107K016C0150
Order 'cap tant 100uf 16v 10% smd - TR3D107K016C0150' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1491-1-ND.
CAP TANT 100UF 16V 10% SMD - T83E107K016EZZS
Order 'cap tant 100uf 16v 10% smd - T83E107K016EZZS' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1573-1-ND.
CAP TANT 100UF 16V 10% SMD - TR3D107K016C0150
Order 'cap tant 100uf 16v 10% smd - TR3D107K016C0150' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1491-6-ND.
CAP TANT 100UF 16V 10% SMD - T83E107K016EZZS
Order 'cap tant 100uf 16v 10% smd - T83E107K016EZZS' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1573-6-ND.
CAP TANT 100UF 16V 10% SMD - 595D107X9016C2T
Order 'cap tant 100uf 16v 10% smd - 595D107X9016C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D107X9016C2T-ND.
CAP TANT 100UF 16V 10% SMD - 595D107X9016D2T
Order 'cap tant 100uf 16v 10% smd - 595D107X9016D2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D107X9016D2T-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016C2T
Order 'cap tant 100uf 16v 10% smd - 594D107X9016C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1000-1-ND.
CAP TANT 100UF 16V 10% SMD - 594D107X9016C2T
Order 'cap tant 100uf 16v 10% smd - 594D107X9016C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1000-2-ND.
Send this link via E-Mail
Help With This Screen