Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 100UF 10V 10% SMD - 592D107X9010D2T13H

Digi-Key Part Number 592D107X9010D2T13H-ND
Price Break
1000
Unit Price
.93400
Extended Price
934.00
Manufacturer Part Number592D107X9010D2T13H
DescriptionCAP TANT 100UF 10V 10% SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information592D107X9010D2T13H
VendorVishay/Sprague
CategoryCapacitors
Capacitance100µF
Voltage - Rated 10V
Tolerance±10%
SeriesTANTAMOUNT® 592D
Package / Case3528-13 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D107X9010D2T13H
592D107X9010D2T13H

592D107X9010D2T13H Specification Sheet

Image of CAP TANT 100UF 10V 10% SMD - 592D107X9010D2T13H

CAP TANT 100UF 10V 10% SMD - 592D107X9010D2T13H (592D107X9010D2T13H-ND)

Related parts :
CAP TANT 100UF 10V 10% SMD - 592D107X9010D2T13H
 Order 'cap tant 100uf 10v 10% smd - 592D107X9010D2T13H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9010D2T13H-ND.
CAP TANT 100UF 10V 10% SMD - 293D107X9010E2TE3
 Order 'cap tant 100uf 10v 10% smd - 293D107X9010E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X9010E2TE3-ND.
CAP TANT 100UF 10V 10% SMD - 592D107X9010B2T20H
 Order 'cap tant 100uf 10v 10% smd - 592D107X9010B2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9010B2T20H-ND.
CAP TANT 100UF 10V 10% SMD - 592D107X9010C2T20H
 Order 'cap tant 100uf 10v 10% smd - 592D107X9010C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9010C2T20H-ND.
CAP TANT 100UF 10V 10% SMD - 592D107X9010D2T15H
 Order 'cap tant 100uf 10v 10% smd - 592D107X9010D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9010D2T15H-ND.
CAP TANT 100UF 10V 10% SMD - 592D107X9010R2T15H
 Order 'cap tant 100uf 10v 10% smd - 592D107X9010R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X9010R2T15H-ND.
CAP TANT 100UF 10V 10% SMD - 593D107X9010C2TE3
 Order 'cap tant 100uf 10v 10% smd - 593D107X9010C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D107X9010C2TE3-ND.
CAP TANT 100UF 10V 10% SMD - 594D107X9010B2T
 Order 'cap tant 100uf 10v 10% smd - 594D107X9010B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D107X9010B2T-ND.
CAP TANT 100UF 10V 10% SMD - 594D107X9010C2T
 Order 'cap tant 100uf 10v 10% smd - 594D107X9010C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D107X9010C2T-ND.
CAP TANT 100UF 10V 10% SMD - 595D107X9010B2T
 Order 'cap tant 100uf 10v 10% smd - 595D107X9010B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D107X9010B2T-ND.
CAP TANT 100UF 10V 10% SMD - 595D107X9010C2T
 Order 'cap tant 100uf 10v 10% smd - 595D107X9010C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D107X9010C2T-ND.
CAP TANT 100UF 10V 10% SMD - 595D107X9010D2T
 Order 'cap tant 100uf 10v 10% smd - 595D107X9010D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D107X9010D2T-ND.
CAP TANT 100UF 10V 10% SMD - 293D107X9010C2TE3
 Order 'cap tant 100uf 10v 10% smd - 293D107X9010C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1055-1-ND.
CAP TANT 100UF 10V 10% SMD - 293D107X9010C2TE3
 Order 'cap tant 100uf 10v 10% smd - 293D107X9010C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1055-2-ND.
CAP TANT 100UF 10V 10% SMD - 293D107X9010C2TE3
 Order 'cap tant 100uf 10v 10% smd - 293D107X9010C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1055-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 100UF 10V 10% SMD - 592D107X9010C2T20H Next: CAP TANT 100UF 10V 10% SMD - 592D107X9010D2T15H