CAP TANT 10UF 10V 10% SMD - 592D106X9010A2T15H - Capacitors
| Digi-Key Part Number | 592D106X9010A2T15H-ND |
2500 |
.45500 |
Extended Price
1137.50 |
| Manufacturer Part Number | 592D106X9010A2T15H | |||
| Description | CAP TANT 10UF 10V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592D106X9010A2T15H |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | TANTAMOUNT® 592D |
| Package / Case | 2918-12 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592D106X9010A2T15H 592D106X9010A2T15H |
592D106X9010A2T15H Specification Sheet
CAP TANT 10UF 10V 10% SMD - 592D106X9010A2T15H (592D106X9010A2T15H-ND) - Capacitors
Related parts Capacitors :CAP TANT 10UF 10V 10% SMD - 592D106X9010A2T15H
Order 'cap tant 10uf 10v 10% smd - 592D106X9010A2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D106X9010A2T15H-ND.
CAP TANT 10UF 10V 10% SMD - 592D106X9010B2T15H
Order 'cap tant 10uf 10v 10% smd - 592D106X9010B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D106X9010B2T15H-ND.
CAP TANT 10UF 10V 10% SMD - TR3A106K010C1800
Order 'cap tant 10uf 10v 10% smd - TR3A106K010C1800' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1458-2-ND.
CAP TANT 10UF 10V 10% SMD - TR3A106K010C1000
Order 'cap tant 10uf 10v 10% smd - TR3A106K010C1000' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1459-2-ND.
CAP TANT 10UF 10V 10% SMD - TR3A106K010C0900
Order 'cap tant 10uf 10v 10% smd - TR3A106K010C0900' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1460-2-ND.
CAP TANT 10UF 10V 10% SMD - TR3B106K010C0800
Order 'cap tant 10uf 10v 10% smd - TR3B106K010C0800' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1461-2-ND.
CAP TANT 10UF 10V 10% SMD - T83A106K010EZZL
Order 'cap tant 10uf 10v 10% smd - T83A106K010EZZL' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1563-2-ND.
CAP TANT 10UF 10V 10% SMD - TR3A106K010C1800
Order 'cap tant 10uf 10v 10% smd - TR3A106K010C1800' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1458-1-ND.
CAP TANT 10UF 10V 10% SMD - TR3A106K010C1000
Order 'cap tant 10uf 10v 10% smd - TR3A106K010C1000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1459-1-ND.
CAP TANT 10UF 10V 10% SMD - TR3A106K010C0900
Order 'cap tant 10uf 10v 10% smd - TR3A106K010C0900' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1460-1-ND.
CAP TANT 10UF 10V 10% SMD - TR3B106K010C0800
Order 'cap tant 10uf 10v 10% smd - TR3B106K010C0800' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1461-1-ND.
CAP TANT 10UF 10V 10% SMD - T83A106K010EZZL
Order 'cap tant 10uf 10v 10% smd - T83A106K010EZZL' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1563-1-ND.
CAP TANT 10UF 10V 10% SMD - TR3A106K010C1800
Order 'cap tant 10uf 10v 10% smd - TR3A106K010C1800' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1458-6-ND.
CAP TANT 10UF 10V 10% SMD - TR3A106K010C1000
Order 'cap tant 10uf 10v 10% smd - TR3A106K010C1000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1459-6-ND.
CAP TANT 10UF 10V 10% SMD - TR3A106K010C0900
Order 'cap tant 10uf 10v 10% smd - TR3A106K010C0900' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1460-6-ND.
Send this link via E-Mail
Help With This Screen