CAP TANT 10UF 25V 20% SMD - 592D106X0025R2T15H
| Digi-Key Part Number | 592D106X0025R2T15H-ND |
1000 |
1.41900 |
Extended Price
1419.00 |
| Manufacturer Part Number | 592D106X0025R2T15H | |||
| Description | CAP TANT 10UF 25V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592D106X0025R2T15H |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Series | TANTAMOUNT® 592D |
| Package / Case | 6260-12 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592D106X0025R2T15H 592D106X0025R2T15H |
592D106X0025R2T15H Specification Sheet
CAP TANT 10UF 25V 20% SMD - 592D106X0025R2T15H (592D106X0025R2T15H-ND)
Related parts:CAP TANT 10UF 25V 20% SMD - 592D106X0025R2T15H
Order 'cap tant 10uf 25v 20% smd - 592D106X0025R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D106X0025R2T15H-ND.
CAP TANT 10UF 25V 20% SMD - 592D106X0025B2T15H
Order 'cap tant 10uf 25v 20% smd - 592D106X0025B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D106X0025B2T15H-ND.
CAP TANT 1.0UF 25V 20% SMD - 293D105X0025A2TE3
Order 'cap tant 1.0uf 25v 20% smd - 293D105X0025A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D105X0025A2TE3-ND.
CAP TANT 1.0UF 25V 20% SMD - 293D105X0025B2TE3
Order 'cap tant 1.0uf 25v 20% smd - 293D105X0025B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D105X0025B2TE3-ND.
CAP TANT 1.0UF 25V 20% SMD - 593D105X0025A2TE3
Order 'cap tant 1.0uf 25v 20% smd - 593D105X0025A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D105X0025A2TE3-ND.
CAP TANT 10UF 25V 20% SMD - 593D106X0025C2TE3
Order 'cap tant 10uf 25v 20% smd - 593D106X0025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D106X0025C2TE3-ND.
CAP TANT 10UF 25V 20% SMD - 593D106X0025D2TE3
Order 'cap tant 10uf 25v 20% smd - 593D106X0025D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D106X0025D2TE3-ND.
CAP TANT 10UF 25V 20% SMD - 594D106X0025B2T
Order 'cap tant 10uf 25v 20% smd - 594D106X0025B2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 594D106X0025B2T-ND.
CAP TANT 1.0UF 25V 20% SMD - 595D105X0025A2T
Order 'cap tant 1.0uf 25v 20% smd - 595D105X0025A2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D105X0025A2T-ND.
CAP TANT 10UF 25V 20% SMD - 595D106X0025B2T
Order 'cap tant 10uf 25v 20% smd - 595D106X0025B2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D106X0025B2T-ND.
CAP TANT 10UF 25V 20% SMD - 595D106X0025C2T
Order 'cap tant 10uf 25v 20% smd - 595D106X0025C2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D106X0025C2T-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025C2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1044-1-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025C2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1044-2-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025C2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1044-6-ND.
CAP TANT 10UF 25V 20% SMD - 293D106X0025D2TE3
Order 'cap tant 10uf 25v 20% smd - 293D106X0025D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1045-1-ND.
Send this link via E-Mail
Help With This Screen