Tyco Electronics Crimper Tool Contacts - Individual Wire 16-20 AWG Terminals 58529-1
TOOL PRO-CRIMPER II W/DIE SET - 58529-1 - Tools
| Digi-Key Part Number | 58529-1-ND |
1 |
336.29000 |
Extended Price
336.29 |
| Manufacturer Part Number | 58529-1 | |||
| Description | TOOL PRO-CRIMPER II W/DIE SET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58529-1 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | Contacts - Individual Wire |
| For Use With/Related Products | 16-20 AWG Terminals |
| Features | Side Entry, Ratchet |
| Other Names |
58529 1 585291 |
58529-1 Specification Sheet
TOOL PRO-CRIMPER II W/DIE SET - 58529-1 (58529-1-ND) - Tools
Related parts Tyco Electronics Crimper Tool Contacts - Individual Wire 16-20 AWG Terminals 58529-1Tyco Electronics Crimper - Crimp Heads, Die Set Tool 58517-3
Order 'tool pro-crimper ii w/die set - 58517-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58517-3-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 16-20 AWG Terminals 58529-1
Order 'tool pro-crimper ii w/die set - 58529-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58529-1-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool 679223-1
Order 'pro-crimper case for die sets - 679223-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 679223-1-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC 58432-1
Order 'tool die set - 58432-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58432-1-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool 492026-1
Order 'tool sc/fc tri-crimp die set - 492026-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492026-1-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 14-24 AWG Terminals 58541-1
Order 'tool pro-crimper ii w/die set - 58541-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30235-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool 58517-4
Order 'pro-crimper ii die set - 58517-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58517-4-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool 58541-2
Order 'tool die for pro-crimper ii - 58541-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58541-2-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool 58548-2
Order 'tool pro-crimper die set - 58548-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58548-2-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC, TNC 58539-1
Order 'tool pro crimper die assem - 58539-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30570-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC, TNC 852922-3
Order 'tool die set 75 ohm conn rg59 db - 852922-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9969-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Fiber Optic, LC 1588175-1
Order 'tool die set lc/sc/fc 1.6-2.4mm - 1588175-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36353-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Fiber Optic, LightCrimp Plus LC 1754136-1
Order 'tool die set lightcrimp lc - 1754136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36354-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Ferrule 1-539634-9
Order 'tool die set for size 8 coax rf - 1-539634-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-539634-9-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Amplimite HD Connector 1-543013-0
Order 'tool die set crimp .530 cable - 1-543013-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-543013-0-ND.
Options for Tyco Electronics Crimper Tool Contacts - Individual Wire 16-20 AWG Terminals 58529-1
Send this link via E-Mail
Help With This Screen
