CARD EDGE 20POS DL .100X.200 BLK - 395-020-521-802 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-020-521-802
| Digi-Key Part Number | 395-020-521-802-ND |
25 |
6.07760 |
Extended Price
151.94 |
| Manufacturer Part Number | 395-020-521-802 | |||
| Description | CARD EDGE 20POS DL .100X.200 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 395-020-521-802 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
395 020 521 802 395020521802 |
395-020-521-802 Specification Sheet
CARD EDGE 20POS DL .100X.200 BLK - 395-020-521-802 (395-020-521-802-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-020-521-802CARD EDGE 20POS DL .100X.200 BLK - 395-020-521-802
Order 'card edge 20pos dl .100x.200 blk - 395-020-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-521-802-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-520-802
Order 'card edge 20pos dl .100x.200 blk - 395-020-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-520-802-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-521-201
Order 'card edge 20pos dl .100x.200 blk - 395-020-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-521-201-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-521-202
Order 'card edge 20pos dl .100x.200 blk - 395-020-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-521-202-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-521-204
Order 'card edge 20pos dl .100x.200 blk - 395-020-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-521-204-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-521-801
Order 'card edge 20pos dl .100x.200 blk - 395-020-521-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-521-801-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-521-804
Order 'card edge 20pos dl .100x.200 blk - 395-020-521-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-521-804-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-523-802
Order 'card edge 20pos dl .100x.200 blk - 395-020-523-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-523-802-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-524-802
Order 'card edge 20pos dl .100x.200 blk - 395-020-524-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-524-802-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-527-802
Order 'card edge 20pos dl .100x.200 blk - 395-020-527-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-527-802-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-540-802
Order 'card edge 20pos dl .100x.200 blk - 395-020-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-540-802-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-541-802
Order 'card edge 20pos dl .100x.200 blk - 395-020-541-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-541-802-ND.
CARD EDGE 20POS DL .100X.200 BLK - 395-020-542-802
Order 'card edge 20pos dl .100x.200 blk - 395-020-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-020-542-802-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-521-802
Order 'card edge 10pos dl .100x.200 blk - 395-010-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-521-802-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-521-802
Order 'card edge 12pos dl .100x.200 blk - 395-012-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-521-802-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-020-521-802
Send this link via E-Mail
Help With This Screen
