CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-804 - Connectors
| Digi-Key Part Number | 395-012-542-804-ND |
25 |
5.94000 |
Extended Price
148.50 |
| Manufacturer Part Number | 395-012-542-804 | |||
| Description | CARD EDGE 12POS DL .100X.200 BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 395-012-542-804 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Series | 395 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
395 012 542 804 395012542804 |
395-012-542-804 Specification Sheet
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-804 (395-012-542-804-ND) - Connectors
Related parts Connectors :CARDEDGE 12POS DL .156 PCB BLK - 387-012-542-201
Order 'cardedge 12pos dl .156 pcb blk - 387-012-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-542-201-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-542-202
Order 'cardedge 12pos dl .156 pcb blk - 387-012-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-542-202-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-542-204
Order 'cardedge 12pos dl .156 pcb blk - 387-012-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-542-204-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-542-802
Order 'cardedge 12pos dl .156 pcb blk - 387-012-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-542-802-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-542-804
Order 'cardedge 12pos dl .156 pcb blk - 387-012-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-542-804-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-201
Order 'card edge 12pos dl .100x.200 blk - 395-012-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-201-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-202
Order 'card edge 12pos dl .100x.200 blk - 395-012-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-202-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-204
Order 'card edge 12pos dl .100x.200 blk - 395-012-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-204-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-801
Order 'card edge 12pos dl .100x.200 blk - 395-012-542-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-801-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-802
Order 'card edge 12pos dl .100x.200 blk - 395-012-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-802-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-804
Order 'card edge 12pos dl .100x.200 blk - 395-012-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-804-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-520-201
Order 'card edge 12pos dl .100x.200 blk - 395-012-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-520-201-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-520-202
Order 'card edge 12pos dl .100x.200 blk - 395-012-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-520-202-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-520-204
Order 'card edge 12pos dl .100x.200 blk - 395-012-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-520-204-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-520-801
Order 'card edge 12pos dl .100x.200 blk - 395-012-520-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-520-801-ND.
Send this link via E-Mail
Help With This Screen