TRANS PNP 20V 5.5A SOT-223 - PBSS302PZ /T3 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-4180-1-ND |
1 25 100 250 500 1000 |
.75000 .62520 .50000 .37500 .35000 .33250 |
Extended Price
0.75 15.63 50.00 93.75 175.00 332.50 |
| Manufacturer Part Number | PBSS302PZ /T3 | |||
| Description | TRANS PNP 20V 5.5A SOT-223 | |||
| Quantity Available | 2083 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBSS302PZ /T3 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 5.5A |
| Power - Max | 750mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 345 @ 500mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 55mV @ 50mA, 500mA |
| Frequency - Transistion | 140MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBSS302PZ T3 PBSS302PZ T3 568 4180 1 ND 56841801ND 568-4180-1 |
PBSS302PZ /T3 Specification Sheet
TRANS PNP 20V 5.5A SOT-223 - PBSS302PZ /T3 (568-4180-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP W/RES 12V SOT-223 - PBSS301PZ /T3
Order 'trans pnp w/res 12v sot-223 - PBSS301PZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS301PZ /T3-ND.
TRANS PNP W/RES 30V SOT-223 - PBSS303PZ /T3
Order 'trans pnp w/res 30v sot-223 - PBSS303PZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS303PZ /T3-ND.
TRANS PNP W/RES 40V SOT-223 - PBSS304PZ /T3
Order 'trans pnp w/res 40v sot-223 - PBSS304PZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS304PZ /T3-ND.
TRANS PNP 20V 5.5A SOT-223 - PBSS302PZ /T3
Order 'trans pnp 20v 5.5a sot-223 - PBSS302PZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4180-2-ND.
TRANS PNP 20V 5.5A SOT-223 - PBSS302PZ /T3
Order 'trans pnp 20v 5.5a sot-223 - PBSS302PZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4180-1-ND.
TRANS PNP 20V 5.5A SOT-223 - PBSS302PZ /T3
Order 'trans pnp 20v 5.5a sot-223 - PBSS302PZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4180-6-ND.
TRANS PNP SW 40V 100MA SOT-223 - PZT3906 T/R
Order 'trans pnp sw 40v 100ma sot-223 - PZT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1183-1-ND.
TRANS PNP SW 40V 100MA SOT-223 - PZT3906 T/R
Order 'trans pnp sw 40v 100ma sot-223 - PZT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1183-2-ND.
TRANS PNP SW 40V 600MA SOT-223 - PZT4403 T/R
Order 'trans pnp sw 40v 600ma sot-223 - PZT4403 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2457-1-ND.
TRANS PNP SW 40V 600MA SOT-223 - PZT4403 T/R
Order 'trans pnp sw 40v 600ma sot-223 - PZT4403 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2457-2-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA114TK /T3
Order 'trans pnp w/res 50v sot-346 - PDTA114TK /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2102-1-ND.
TRANS PNP W/RES 50V SOT-346 - PDTA114TK /T3
Order 'trans pnp w/res 50v sot-346 - PDTA114TK /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2102-2-ND.
TRANS NPN W/RES 12V SOT-223 - PBSS301NZ /T3
Order 'trans npn w/res 12v sot-223 - PBSS301NZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS301NZ /T3-ND.
TRANS NPN W/RES 30V SOT-223 - PBSS303NZ /T3
Order 'trans npn w/res 30v sot-223 - PBSS303NZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS303NZ /T3-ND.
TRANS NPN W/RES 40V SOT-223 - PBSS304NZ /T3
Order 'trans npn w/res 40v sot-223 - PBSS304NZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS304NZ /T3-ND.
Send this link via E-Mail
Help With This Screen