Transistor (bjt) - Single Discrete Semiconductor Product 5.3A 20V 1.65W NXP Semiconductors (VA) NPN PBSS302NX,115
TRANS NPN 20V 5.3A SOT-89 - PBSS302NX,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-4173-1-ND |
1 25 100 250 500 |
.99000 .76520 .67500 .58500 .49500 |
Extended Price
0.99 19.13 67.50 146.25 247.50 |
| Manufacturer Part Number | PBSS302NX,115 | |||
| Description | TRANS NPN 20V 5.3A SOT-89 | |||
| Quantity Available | 2120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBSS302NX,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 5.3A |
| Power - Max | 1.65W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 25mV @ 50mA, 500mA |
| Frequency - Transition | 150MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SC-62, SOT-89, TO-243AA |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBSS302NX,115 PBSS302NX,115 568 4173 1 ND 56841731ND 568-4173-1 |
TRANS NPN 20V 5.3A SOT-89 - PBSS302NX,115 (568-4173-1-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 5.3A 20V 1.65W NXP Semiconductors (VA) NPN PBSS302NX,115Transistor (bjt) - Single Discrete Semiconductor Product 5.3A 20V 1.65W NXP Semiconductors (VA) NPN PBSS302NX,115
Order 'trans npn 20v 5.3a sot-89 - PBSS302NX,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4173-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.3A 20V 1.65W NXP Semiconductors (VA) NPN PBSS302NX,115
Order 'trans npn 20v 5.3a sot-89 - PBSS302NX,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4173-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.3A 20V 1.65W NXP Semiconductors NPN PBSS302NX,115
Order 'trans npn 20v 5.3a sot-89 - PBSS302NX,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4173-2-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.8A 20V 1.7W NXP Semiconductors (VA) NPN PBSS302NZ,135
Order 'trans npn 20v 5.8a sot-223 - PBSS302NZ,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4179-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.8A 20V 1.7W NXP Semiconductors (VA) NPN PBSS302NZ,135
Order 'trans npn 20v 5.8a sot-223 - PBSS302NZ,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4179-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.1A 20V 1.65W NXP Semiconductors (VA) PNP PBSS302PX,115
Order 'trans pnp 20v 5.1a sot-89 - PBSS302PX,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4174-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.1A 20V 1.65W NXP Semiconductors (VA) PNP PBSS302PX,115
Order 'trans pnp 20v 5.1a sot-89 - PBSS302PX,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4174-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4.6A 80V 1.65W NXP Semiconductors (VA) NPN PBSS305NX,115
Order 'trans npn 80v 4.6a sot-89 - PBSS305NX,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4177-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4.6A 80V 1.65W NXP Semiconductors (VA) NPN PBSS305NX,115
Order 'trans npn 80v 4.6a sot-89 - PBSS305NX,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4177-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5.3A 12V 1.65W NXP Semiconductors NPN PBSS301NX,115
Order 'trans npn 12v 5.3a sot-89 - PBSS301NX,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS301NX,115-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 20V 480mW NXP Semiconductors (VA) NPN PBSS4320T,215
Order 'trans npn 20v 2a sot23 - PBSS4320T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4157-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 20V 480mW NXP Semiconductors (VA) NPN PBSS4320T,215
Order 'trans npn 20v 2a sot23 - PBSS4320T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4157-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 300mW NXP Semiconductors (VA) NPN PBSS4120T,215
Order 'trans npn 20v 1a sot23 - PBSS4120T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4342-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 300mW NXP Semiconductors (VA) NPN PBSS4120T,215
Order 'trans npn 20v 1a sot23 - PBSS4120T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4342-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 20V 750mW NXP Semiconductors (VA) NPN PBSS301ND,115
Order 'trans npn 20v 4a low sat sot457 - PBSS301ND,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4149-1-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 5.3A 20V 1.65W NXP Semiconductors (VA) NPN PBSS302NX,115
Send this link via E-Mail
Help With This Screen
