DIODE ESD CAN SOT-23 - PESD2CAN,215 - Circuit Protection
Tv - Zener Diode Circuit Protection 24V 230W NXP Semiconductors (VA) PESD2CAN,215
| Digi-Key Part Number | 568-4147-1-ND |
1 25 100 250 500 1000 |
.36000 .28120 .19800 .13500 .10800 .08550 |
Extended Price
0.36 7.03 19.80 33.75 54.00 85.50 |
| Manufacturer Part Number | PESD2CAN,215 | |||
| Description | DIODE ESD CAN SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PESD2CAN,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Polarization | 2 Channel Array - Bidirectional |
| Power (Watts) | 230W |
| Voltage - Reverse Standoff (Typ) | 24V |
| Voltage - Breakdown | 26.2V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PESD2CAN,215 PESD2CAN,215 568 4147 1 ND 56841471ND 568-4147-1 |
PESD2CAN,215 Specification Sheet
DIODE ESD CAN SOT-23 - PESD2CAN,215 (568-4147-1-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 24V 230W NXP Semiconductors (VA) PESD2CAN,215DIODE ESD CAN SOT-23 - PESD2CAN,215
Order 'diode esd can sot-23 - PESD2CAN,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4147-1-ND.
DIODE ESD CAN SOT-23 - PESD2CAN,215
Order 'diode esd can sot-23 - PESD2CAN,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4147-6-ND.
DIODE 35V 100MA SOT-23 - BAT18,215
Order 'diode 35v 100ma sot-23 - BAT18,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1943-1-ND.
DIODE ESD CAN SOT-23 - PESD2CAN,215
Order 'diode esd can sot-23 - PESD2CAN,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4147-2-ND.
DIODE ULOW ESD PROTECTION SOT-23 - PESD5V0U2BT,215
Order 'diode ulow esd protection sot-23 - PESD5V0U2BT,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4296-1-ND.
DIODE ULOW ESD PROTECTION SOT-23 - PESD5V0U2BT,215
Order 'diode ulow esd protection sot-23 - PESD5V0U2BT,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4296-6-ND.
DIODE 35V 100MA SOT-23 - BAT18,215
Order 'diode 35v 100ma sot-23 - BAT18,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1943-6-ND.
DIODE SCHOTTKY 40V 200MA SOT-23 - BAT721A,215
Order 'diode schottky 40v 200ma sot-23 - BAT721A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3418-1-ND.
DIODE SCHOTTKY 40V 200MA SOT-23 - BAT721A,215
Order 'diode schottky 40v 200ma sot-23 - BAT721A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3418-6-ND.
DIODE SCHOTTKY 40V 200MA SOT-23 - BAT721C,215
Order 'diode schottky 40v 200ma sot-23 - BAT721C,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3419-1-ND.
DIODE SCHOTTKY 40V 200MA SOT-23 - BAT721C,215
Order 'diode schottky 40v 200ma sot-23 - BAT721C,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3419-6-ND.
DIODE SCHOTTKY 40V 200MA SOT-23 - BAT721S,215
Order 'diode schottky 40v 200ma sot-23 - BAT721S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3420-1-ND.
DIODE SCHOTTKY 40V 200MA SOT-23 - BAT721S,215
Order 'diode schottky 40v 200ma sot-23 - BAT721S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3420-6-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT754C,215
Order 'diode schottky 30v 200ma sot-23 - BAT754C,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3421-1-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT754C,215
Order 'diode schottky 30v 200ma sot-23 - BAT754C,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3421-6-ND.
Options for Tv - Zener Diode Circuit Protection 24V 230W NXP Semiconductors (VA) PESD2CAN,215
Send this link via E-Mail
Help With This Screen
